TI ADC32J44IRGZT
| Manufacturer | |
| Mfr. Part # | ADC32J44IRGZT |
| LCSC Part # | C2670073 |
| Package | VQFN-48-EP(7x7) |
| Customer # | |
| Description | 1.7V~1.9V VQFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | VQFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 110.7729 | $ 110.77 |
250+ | $ 42.8677 | $ 10716.93 |
500+ | $ 41.3615 | $ 20680.75 |
1,000+ | $ 40.6179 | $ 40617.90 |
Standard Packaging 250/Full
Reel | ||