TI ADS114S08IPBSR
| Manufacturer | |
| MPN | ADS114S08IPBSR |
| LCSC Part # | C2670036 |
| Packaging | TQFP-32(5x5) |
| Customer # | |
| Key Attributes | ADS114S0x is a low-power, low-noise, highly integrated 6-channel and 12-channel 4kSPS, 16-bit Δ-Σ ADC with PGA and voltage reference. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-32(5x5) | |
| Operating Temperature | -50℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 280uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.096MHz | |
| Features | Multiplexers;Built-in temperature sensor;Auto calibration;Bipolar power supply | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 4kHz;16 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS114S06 and ADS114S08 are high-precision 16-bit Δ-Σ ADCs that combine low-power operation with multiple integrated features to reduce system cost and component count in small-signal sensor measurement applications. Both ADCs feature a configurable digital filter that provides low-latency conversion results and 50Hz or 60Hz noise rejection in noisy industrial environments. The PGA offers low-noise performance with selectable gains from 1 to 128, which is essential for amplifying low-amplitude signals in resistive bridge or thermocouple applications. Both devices also integrate a low-drift 2.5V voltage reference to minimize PCB area. Two programmable IDACs are included to provide accurate RTD biasing. The input multiplexer supports 12 inputs for the ADS114S08 and 6 inputs for the ADS114S06. These inputs can be connected to the ADC in any combination, enhancing design flexibility. Both devices also include sensor burn-out detection, thermocouple voltage biasing, system monitoring, and four general-purpose I/Os. Both devices are available in an ultra-thin VQFN-32 or TQFP-32 package.
Features
- Low power consumption: as low as 280μA
- Programmable gain: 1 to 128
- Programmable data rate: 2.5SPS to 4kSPS
- Low-latency digital filter with simultaneous 50Hz and 60Hz rejection at ≤20SPS
- Analog multiplexer with 12 (ADS114S08) or 6 (ADS114S06) independently selectable inputs
- Two matched programmable sensor excitation current sources: 10μA to 2000μA
- Internal reference: 2.5V, maximum drift 10ppm/°C
- Internal oscillator: 4.096MHz, accuracy 1.5%
- Internal temperature sensor
- Enhanced fault detection circuitry
- Self offset calibration and system calibration
- 4 general-purpose I/Os
- SPI-compatible interface with optional CRC
- Analog supply: unipolar (2.7V to 5.25V) or bipolar (±2.5V)
- Digital supply: 2.7V to 3.6V
- Operating temperature: -50°C to +125°C
Applications
- Sensors and transmitters: temperature, pressure, stress, flow
- PLC and DCS
- Analog input modules
- Temperature controllers
- Environmental test chambers, industrial ovens
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.1093 | $ 9.11 |
| 10+ | $ 7.835 | $ 78.35 |
| 30+ | $ 7.057 | $ 211.71 |
| 100+ | $ 6.406 | $ 640.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TQFP-32(5x5) | |
| Operating Temperature | -50℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 280uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 12 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.096MHz | |
| Features | Multiplexers;Built-in temperature sensor;Auto calibration;Bipolar power supply | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 4kHz;16 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS114S06 and ADS114S08 are high-precision 16-bit Δ-Σ ADCs that combine low-power operation with multiple integrated features to reduce system cost and component count in small-signal sensor measurement applications. Both ADCs feature a configurable digital filter that provides low-latency conversion results and 50Hz or 60Hz noise rejection in noisy industrial environments. The PGA offers low-noise performance with selectable gains from 1 to 128, which is essential for amplifying low-amplitude signals in resistive bridge or thermocouple applications. Both devices also integrate a low-drift 2.5V voltage reference to minimize PCB area. Two programmable IDACs are included to provide accurate RTD biasing. The input multiplexer supports 12 inputs for the ADS114S08 and 6 inputs for the ADS114S06. These inputs can be connected to the ADC in any combination, enhancing design flexibility. Both devices also include sensor burn-out detection, thermocouple voltage biasing, system monitoring, and four general-purpose I/Os. Both devices are available in an ultra-thin VQFN-32 or TQFP-32 package.
Features
- Low power consumption: as low as 280μA
- Programmable gain: 1 to 128
- Programmable data rate: 2.5SPS to 4kSPS
- Low-latency digital filter with simultaneous 50Hz and 60Hz rejection at ≤20SPS
- Analog multiplexer with 12 (ADS114S08) or 6 (ADS114S06) independently selectable inputs
- Two matched programmable sensor excitation current sources: 10μA to 2000μA
- Internal reference: 2.5V, maximum drift 10ppm/°C
- Internal oscillator: 4.096MHz, accuracy 1.5%
- Internal temperature sensor
- Enhanced fault detection circuitry
- Self offset calibration and system calibration
- 4 general-purpose I/Os
- SPI-compatible interface with optional CRC
- Analog supply: unipolar (2.7V to 5.25V) or bipolar (±2.5V)
- Digital supply: 2.7V to 3.6V
- Operating temperature: -50°C to +125°C
Applications
- Sensors and transmitters: temperature, pressure, stress, flow
- PLC and DCS
- Analog input modules
- Temperature controllers
- Environmental test chambers, industrial ovens
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

