TI ADS8691IPWR
| Manufacturer | |
| MPN | ADS8691IPWR |
| LCSC Part # | C2670022 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 18-bit, high-speed, single-supply, SAR ADC data acquisition system with programmable bipolar input range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 66.67MHz | |
| Features | Bipolar input | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 10uA | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 92.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.75LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8691, ADS8695, and ADS8699 belong to a series of integrated data acquisition systems based on successive approximation register (SAR) analog-to-digital converters (ADCs). These devices feature a high-speed, high-precision SAR ADC, an integrated analog front-end (AFE) input driver circuit, overvoltage protection circuitry up to ±20V, and an on-chip 4.096V reference with extremely low temperature drift. These devices are powered by a 5V analog supply and support actual bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, as well as unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for each input range can be adjusted within specific value ranges to ensure high DC accuracy. The input range can be selected by programming the device's internal registers. These devices offer a high resistive input impedance (≥1MΩ), which is independent of the selected input range. The multiSPI digital interface is backward compatible with the traditional SPI protocol. Additionally, configurable features simplify the interface with various host controllers.
Features
- 18-bit ADC with integrated analog front-end
- High speed: ADS8691: 1MSPS; ADS8695: 500kSPS; ADS8699: 100kSPS
- Software-programmable input ranges:
- Bipolar ranges: ±12.288V, ±10.24V, ±6.144V, ±5.12V, and ±2.56V
- Unipolar ranges: 0V–12.288V, 0V–10.24V, 0V–6.144V, and 0V–5.12V
- 5V analog supply, 1.65V to 5V I/O supply
- Constant resistive input impedance ≥ 1MΩ
- Input overvoltage protection: up to ±20V
Applications
- Analog Input Module
- Data Acquisition (DAQ)
- Semiconductor Testing
- LCD Testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8053 | $ 9.81 |
| 10+ | $ 8.3346 | $ 83.35 |
| 30+ | $ 7.6276 | $ 228.83 |
| 100+ | $ 7.0358 | $ 703.58 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 66.67MHz | |
| Features | Bipolar input | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 10uA | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 92.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.75LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8691, ADS8695, and ADS8699 belong to a series of integrated data acquisition systems based on successive approximation register (SAR) analog-to-digital converters (ADCs). These devices feature a high-speed, high-precision SAR ADC, an integrated analog front-end (AFE) input driver circuit, overvoltage protection circuitry up to ±20V, and an on-chip 4.096V reference with extremely low temperature drift. These devices are powered by a 5V analog supply and support actual bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, as well as unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for each input range can be adjusted within specific value ranges to ensure high DC accuracy. The input range can be selected by programming the device's internal registers. These devices offer a high resistive input impedance (≥1MΩ), which is independent of the selected input range. The multiSPI digital interface is backward compatible with the traditional SPI protocol. Additionally, configurable features simplify the interface with various host controllers.
Features
- 18-bit ADC with integrated analog front-end
- High speed: ADS8691: 1MSPS; ADS8695: 500kSPS; ADS8699: 100kSPS
- Software-programmable input ranges:
- Bipolar ranges: ±12.288V, ±10.24V, ±6.144V, ±5.12V, and ±2.56V
- Unipolar ranges: 0V–12.288V, 0V–10.24V, 0V–6.144V, and 0V–5.12V
- 5V analog supply, 1.65V to 5V I/O supply
- Constant resistive input impedance ≥ 1MΩ
- Input overvoltage protection: up to ±20V
Applications
- Analog Input Module
- Data Acquisition (DAQ)
- Semiconductor Testing
- LCD Testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



