LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI ADC32J24IRGZT product image
Immagini a scopo illustrativo

TI ADC32J24IRGZT

Produttore
Cod. Prod.
ADC32J24IRGZT
Cod. LCSC
C2670018
Imballo
VQFN-48-EP(7x7)
Numero Cliente
Attr. chiave
1.7V~1.9V VQFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS
Scheda TecnicaTI ADC32J24IRGZT
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 83.8518$ 83.85
250+$ 32.4496$ 8112.40
500+$ 31.3097$ 15654.85
1,000+$ 30.7469$ 30746.90
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProduttoreTI
ImballoVQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels2
Integral non - linearity0.4LSB
Voltage Reference-
Clock/OscillatorExternal
Clock Frequency-
FeaturesMulti-chip synchronization;Synchronous triggering
Resolution(Bits)125MHz;12
S/N Ratio70.5dB
DNL (LSB)0.1LSB
ADC architecture-
Programmable Gain-

Descrizione

Traduzione AI

The ADC32J2x family are high-linearity, ultra-low-power, dual-channel, 12-bit, 50MSPS to 160MSPS ADCs. These devices are specifically designed to support demanding high-input-frequency signals with wide dynamic range requirements. A clock input divider provides greater flexibility in system clock architecture design, and the SYSREF input enables system-wide synchronization. The devices support the JESD204B interface, reducing the number of interface lines and achieving high system integration. The JESD204B interface is a serial interface that serializes each ADC's data output over a single differential pair. An internal PLL multiplies the incoming ADC sample clock by 20 to generate the bit clock used for serializing 12-bit data per channel. The devices support Subclass 1 with interface rates up to 3.2Gbps.

Caratteristiche

Traduzione AI
  • Dual-channel
  • 12-bit resolution
  • 1.8V single supply
  • Flexible input clock buffer supporting 1×, 2×, and 4× division
  • At f₁ₙ = 70MHz: SNR = 70.3dBFS, SFDR = 88dBc
  • Ultra-low power: 227mW per channel at 160MSPS
  • Channel isolation: 105dB
  • Internal dither
  • JESD204B serial interface: compatible with subclass 0, 1, 2, up to 3.2Gbps
  • One lane per ADC (up to 160MSPS)
  • Multi-chip synchronization support
  • Pin-to-pin compatible with 14-bit version (ADC32J4X)
  • Package: VQFN-48 (7mm × 7mm)

Applicazioni

Traduzione AI
  • Multi-carrier, multi-mode cellular base stations
  • Network and vector analyzers
  • Communications test equipment
  • Non-destructive testing
  • Microwave receivers
  • SDR quadrature and diversity radio receivers
  • Motor control feedback