LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8353IRTER product image
Images for reference only

TI ADS8353IRTERRoHS

Manufacturer
MPN
ADS8353IRTER
LCSC Part #
C2670009
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
4.75V~5.25V WQFN-16-EP(3x3) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconTI ADS8353IRTER
In-Stock: 593
593 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.0917$ 19.09
10+$ 17.3794$ 173.79
30+$ 16.7584$ 502.75
100+$ 15.526$ 1552.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
FeaturesSimultaneous sampling
Voltage ReferenceBuilt-in;External
InterfaceSPI;Serial port
Quiescent Current (Iq)50uA
Resolution(Bits)600kHz;16
S/N Ratio89dB
Voltage - Supply4.75V~5.25V
Number of Channels2
Integral non - linearity2.5LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS8353, ADS7853, and ADS7253 all belong to a pin-compatible dual-channel high-speed simultaneous-sampling analog-to-digital converter (ADC) product family, supporting single-ended and pseudo-differential analog inputs. Each device includes two independently programmable reference voltage sources, which can be used for system-level gain calibration. It is also equipped with a flexible serial interface that can operate within a wide power supply range, enabling easy communication with various host controllers. This family of devices supports two low-power modes, which can optimize power consumption for a given output. All devices are fully rated for operation within the extended industrial temperature range (-40°C to +125°C) and are available in pin-compatible WQFN-16 (3mm × 3mm) and TSSOP-16 packages.

Features

AI Translation
  • 16-bit, 14-bit, and 12-bit pin-compatible family; dual-channel simultaneous sampling; supports single-ended and pseudo-differential inputs
  • High speed: ADS8353: 16-bit, 600kSPS; ADS7853: 14-bit, 1MSPS; ADS7253: 12-bit, 1MSPS
  • Excellent DC performance: ADS8353: 16-bit NMC DNL, ±2.5 LSB max INL; ADS7853: 14-bit NMC DNL, ±2 LSB max INL; ADS7253: 12-bit NMC DNL, ±1 LSB max INL
  • Excellent AC performance: ADS8353: 89dB SNR, −100dB THD; ADS7853: −82dB SNR, −90dB THD; ADS7253: 72dB SNR, −90dB THD
  • Dual, programmable, buffered 2.5V internal reference
  • Fully rated over extended industrial temperature range: −40°C to 125°C
  • Small package options: 16-pin WQFN (3mm×3mm) and 16-pin TSSOP

Applications

AI Translation
  • Motor control: position measurement using encoders
  • Fiber optic networks: EDFA gain control loops
  • Protection relays
  • Power quality measurement
  • Three-phase power control
  • Programmable logic controllers