TI ADC122S655CIMM/NOPB
| Manufacturer | |
| MPN | ADC122S655CIMM/NOPB |
| LCSC Part # | C2669972 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Dual 12-Bit, Simultaneous Sampling A/D Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 15uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 6.4MHz~16MHz | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 71dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 15uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 6.4MHz~16MHz | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 71dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADC122S655 is a dual 12-bit, 200 kSPS to 500 kSPS simultaneous sampling Analog-to-Digital (A/D) converter. The analog inputs on both channels are sampled simultaneously to preserve their relative phase information to each other. The converter is based on a successive-approximation register architecture where the differential nature of the analog inputs is maintained from the internal trackand-hold circuits throughout the A/D converter to provide excellent common-mode signal rejection. The ADC122S655 features an external reference that can be varied from 1.0V to VA. The ADC122S655's serial data output is binary 2's complement and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The serial clock (SCLK) and chip select bar (CS) are shared by both channels. Operating from a single 5V analog supply and a reference voltage of 2.5V, the total power consumption while operating at 500 kSPS is typically 11 mW. With the ADC122S655 operating in powerdown mode, the power consumption reduces to 3 μW. The differential input, low power consumption, and small size make the ADC122S655 ideal for direct connection to sensors in motor control applications. Operation is specified over the industrial temperature range of -40°C to +105°C and clock rates of 6.4 MHz to 16 MHz. The ADC122S655 is available in a 10-lead VSSOP package.
Features
- True Simultaneous Sampling Differential Inputs
- Specified Performance from 200 kSPS to 500 kSPS
- External Reference
- Wide Input Common-Mode Voltage Range
- Single High-Speed Serial Data Output
- Operating Temperature Range of -40°C to +105°C
- SPI/QSPI/MICROWIRE/DSP Compatible Serial Interface
Applications
- Motor Control
- Power Meters/Monitors
- Multi-Axis Positioning Systems
- Instrumentation and Control Systems
- Data Acquisition Systems
- Medical Instruments Direct Sensor Interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.9808 | $ 13.98 |
| 10+ | $ 13.3194 | $ 133.19 |
| 30+ | $ 12.1755 | $ 365.27 |
| 100+ | $ 11.1762 | $ 1117.62 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 15uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 6.4MHz~16MHz | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 71dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 15uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 6.4MHz~16MHz | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 71dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADC122S655 is a dual 12-bit, 200 kSPS to 500 kSPS simultaneous sampling Analog-to-Digital (A/D) converter. The analog inputs on both channels are sampled simultaneously to preserve their relative phase information to each other. The converter is based on a successive-approximation register architecture where the differential nature of the analog inputs is maintained from the internal trackand-hold circuits throughout the A/D converter to provide excellent common-mode signal rejection. The ADC122S655 features an external reference that can be varied from 1.0V to VA. The ADC122S655's serial data output is binary 2's complement and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The serial clock (SCLK) and chip select bar (CS) are shared by both channels. Operating from a single 5V analog supply and a reference voltage of 2.5V, the total power consumption while operating at 500 kSPS is typically 11 mW. With the ADC122S655 operating in powerdown mode, the power consumption reduces to 3 μW. The differential input, low power consumption, and small size make the ADC122S655 ideal for direct connection to sensors in motor control applications. Operation is specified over the industrial temperature range of -40°C to +105°C and clock rates of 6.4 MHz to 16 MHz. The ADC122S655 is available in a 10-lead VSSOP package.
Features
- True Simultaneous Sampling Differential Inputs
- Specified Performance from 200 kSPS to 500 kSPS
- External Reference
- Wide Input Common-Mode Voltage Range
- Single High-Speed Serial Data Output
- Operating Temperature Range of -40°C to +105°C
- SPI/QSPI/MICROWIRE/DSP Compatible Serial Interface
Applications
- Motor Control
- Power Meters/Monitors
- Multi-Axis Positioning Systems
- Instrumentation and Control Systems
- Data Acquisition Systems
- Medical Instruments Direct Sensor Interface
C2669972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



