LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8685IPWR product image
Images for reference only

TI ADS8685IPWRRoHS

Manufacturer
MPN
ADS8685IPWR
LCSC Part #
C2669941
Packaging
TSSOP-16
Customer #
Key Attributes
16-bit high-speed single-supply SAR ADC data acquisition system with programmable bipolar input range
Datasheetpdf iconTI ADS8685IPWR
In-Stock: 1,461
1,461 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0729$ 6.07
10+$ 5.478$ 54.78
30+$ 5.0967$ 152.90
100+$ 4.7267$ 472.67
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
FeaturesBipolar input
Voltage ReferenceBuilt-in
InterfaceSPI
Quiescent Current (Iq)7.25mA
Resolution(Bits)500kHz;16
S/N Ratio90.5dB
Voltage - Supply5V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.5LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ADS8681, ADS8685, and ADS8689 belong to a series of integrated data acquisition systems based on successive approximation register (SAR) analog-to-digital converters (ADCs). These devices feature a high-speed, high-precision SAR ADC, an integrated analog front-end (AFE) input driver circuit, overvoltage protection circuitry up to ±20V, and an on-chip 4.096V reference with extremely low temperature drift. These devices are powered by a 5V analog supply and support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, as well as unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for each input range can be adjusted within specific values to ensure high DC accuracy. The input range can be selected by programming the device's internal registers. These devices offer a high resistive input impedance (≥1MΩ) that is independent of the selected input range. The multiSPI digital interface is backward compatible with the traditional SPI protocol. Additionally, configurable features simplify interfacing with a variety of host controllers.

Features

AI Translation
  • 16-bit ADC with integrated analog front end
  • High speed: ADS8681: 1MSPS; ADS8685: 500kSPS; ADS8689: 100kSPS
  • Software-programmable input range:
    • Bipolar ranges: ±12.288V, ±10.24V, ±6.144V, ±5.12V, and ±2.56V
    • Unipolar ranges: 0V–12.288V, 0V–10.24V, 0V–6.144V, and 0V–5.12V
  • 5V analog supply, 1.65V to 5V I/O supply
  • Constant resistive input impedance ≥ 1MΩ
  • Input overvoltage protection: up to ±20V
  • 4.096V on-chip low-drift voltage reference

Applications

AI Translation
  • Analog input module
  • Semiconductor testing
  • Servo drive control module