TI ADS7816EB/250
| Producent | |
| Nr części prod. | ADS7816EB/250 |
| Nr LCSC | C2669939 |
| Opak. | VSSOP-8 |
| Numer Klienta | |
| Klucz. cechy | SPI 4.5V~5.25V VSSOP-8 Analog to Digital Converters (ADC) RoHS |
| Karta Katalogowa | TI ADS7816EB/250 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 4.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 3.2MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 4.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Typ | Opis | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 3.2MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Opis
The ADS7816 is a 12-bit, 200kHz sampling analog-to-digital converter. It features low power operation with automatic power down, a synchronous serial interface, and a differential input. The reference voltage can be varied from 100mV to 5V, with a corresponding resolution from 24μv to 1.22mV. Low power, automatic power down, and small size make the ADS7816 ideal for battery operated systems or for systems where a large number of signals must be acquired simultaneously. It is also ideal for remote and/or isolated data acquisition. The ADS7816 is available in an 8-pin plastic mini-DIP, an 8-lead SOIC, or an 8-lead MSOP package.
Funkcje
- 200kHz SAMPLING RATE
- MICRO POWER: 1.9mW at 200kHz, 150μW at 12.5kHz
- POWER DOWN: 3μW Max
- 8-PIN MINI-DIP, SOIC, AND MSOP
- DIFFERENTIAL INPUT & SERIAL INTERFACE
Zastosowania
- BATTERY OPERATED SYSTEMS
- REMOTE DATA ACQUISITION
- ISOLATED DATA ACQUISITION
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 4.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 3.2MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 380uA | |
| Voltage - Supply | 4.5V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Typ | Opis | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 3.2MHz | |
| Features | Bipolar input;Synchronous triggering | |
| Resolution(Bits) | 200kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Opis
The ADS7816 is a 12-bit, 200kHz sampling analog-to-digital converter. It features low power operation with automatic power down, a synchronous serial interface, and a differential input. The reference voltage can be varied from 100mV to 5V, with a corresponding resolution from 24μv to 1.22mV. Low power, automatic power down, and small size make the ADS7816 ideal for battery operated systems or for systems where a large number of signals must be acquired simultaneously. It is also ideal for remote and/or isolated data acquisition. The ADS7816 is available in an 8-pin plastic mini-DIP, an 8-lead SOIC, or an 8-lead MSOP package.
Funkcje
- 200kHz SAMPLING RATE
- MICRO POWER: 1.9mW at 200kHz, 150μW at 12.5kHz
- POWER DOWN: 3μW Max
- 8-PIN MINI-DIP, SOIC, AND MSOP
- DIFFERENTIAL INPUT & SERIAL INTERFACE
Zastosowania
- BATTERY OPERATED SYSTEMS
- REMOTE DATA ACQUISITION
- ISOLATED DATA ACQUISITION
C2669939 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

