TI ADS7854IRTER
| Hersteller | |
| Herst.-Teilenr. | ADS7854IRTER |
| LCSC-Nr. | C2669932 |
| Verp. | WQFN-16-EP(3x3) |
| Kundennummer | |
| Hauptmerkm. | Dual-channel high-speed simultaneous sampling analog-to-digital converter |
| Datenblatt | TI ADS7854IRTER |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 9 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V;3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;14 | |
| S/N Ratio | 88dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V;3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;14 | |
| S/N Ratio | 88dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Beschreibung
The ADS8354, ADS7854, and ADS7254 all belong to the pin-compatible dual-channel high-speed simultaneous-sampling analog-to-digital converter (ADC) product family, supporting fully differential analog inputs. Each device includes two independently programmable reference voltage sources, which can be used for system-level gain calibration. It is also equipped with a flexible serial interface that can operate within a wide power supply range, enabling easy communication with various host controllers. This family of devices supports two low-power modes, which can optimize power consumption for a given output. All devices are fully rated for operation within the extended industrial temperature range (-40°C to +125°C) and are available in pin-compatible WQFN-16 (3mm × 3mm) and TSSOP-16 packages.
Merkmale
- 16-bit, 14-bit, and 12-bit pin-compatible family
- Dual-channel simultaneous sampling
- Fully differential inputs
- High speed: ADS8354: 16-bit, 700kSPS; ADS7854: 14-bit, 1MSPS; ADS7254: 12-bit, 1MSPS
- Excellent DC performance: ADS8354: 16-bit NMC DNL, ±2.5 LSB max INL; ADS7854: 14-bit NMC DNL, ±1.5 LSB max INL; ADS7254: 12-bit NMC DNL, ±1 LSB max INL
- Excellent AC performance: ADS8354: 93dB SNR, -100dB THD; ADS7854: 88dB SNR, -95dB THD; ADS7254: 72dB SNR, –90dB THD
- Dual, programmable, buffered 2.5V internal reference
- Fully rated over extended industrial temperature range: -40°C to 125°C
- Small package: 16-pin WQFN (3mm×3mm) and 16-pin TSSOP
Anwendungen
- Motor control: position measurement with encoders
- Fiber optic networks: EDFA gain control loops
- Protection relays
- Power quality measurement
- Three-phase power control
- Programmable logic controllers
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 17.7226 | $ 17.72 |
| 10+ | $ 17.1544 | $ 171.54 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V;3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;14 | |
| S/N Ratio | 88dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V;3.3V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;14 | |
| S/N Ratio | 88dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Beschreibung
The ADS8354, ADS7854, and ADS7254 all belong to the pin-compatible dual-channel high-speed simultaneous-sampling analog-to-digital converter (ADC) product family, supporting fully differential analog inputs. Each device includes two independently programmable reference voltage sources, which can be used for system-level gain calibration. It is also equipped with a flexible serial interface that can operate within a wide power supply range, enabling easy communication with various host controllers. This family of devices supports two low-power modes, which can optimize power consumption for a given output. All devices are fully rated for operation within the extended industrial temperature range (-40°C to +125°C) and are available in pin-compatible WQFN-16 (3mm × 3mm) and TSSOP-16 packages.
Merkmale
- 16-bit, 14-bit, and 12-bit pin-compatible family
- Dual-channel simultaneous sampling
- Fully differential inputs
- High speed: ADS8354: 16-bit, 700kSPS; ADS7854: 14-bit, 1MSPS; ADS7254: 12-bit, 1MSPS
- Excellent DC performance: ADS8354: 16-bit NMC DNL, ±2.5 LSB max INL; ADS7854: 14-bit NMC DNL, ±1.5 LSB max INL; ADS7254: 12-bit NMC DNL, ±1 LSB max INL
- Excellent AC performance: ADS8354: 93dB SNR, -100dB THD; ADS7854: 88dB SNR, -95dB THD; ADS7254: 72dB SNR, –90dB THD
- Dual, programmable, buffered 2.5V internal reference
- Fully rated over extended industrial temperature range: -40°C to 125°C
- Small package: 16-pin WQFN (3mm×3mm) and 16-pin TSSOP
Anwendungen
- Motor control: position measurement with encoders
- Fiber optic networks: EDFA gain control loops
- Protection relays
- Power quality measurement
- Three-phase power control
- Programmable logic controllers
C2669932 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| ADS7851IRTER | TI | WQFN-16-EP(3x3) | 5 | $ 17.0336 | ||
| ADS7945SRTER | TI | VQFN-16-EP(3x3) | 5 | $ 16.0221 | ||
| ADS7946SRTER | TI | WQFN-16-EP(3x3) | 754 | $ 11.8831 | ||
| ADS7851IRTET | TI | WQFN-16-EP(3x3) | 0 | $ 14.5071 | ||
| ADS7945SRTET | TI | WQFN-16-EP(3x3) | 0 | $ 17.6177 | ||
| ADS7854IRTET | TI | WQFN-16-EP(3x3) | 0 | $ 13.2989 | ||
| ADS7850IRTER | TI | WQFN-16-EP(3x3) | 0 | $ 11.5579 | ||
| ADS7853IRTER | TI | WQFN-16-EP(3x3) | 0 | $ 13.6629 | ||
| ADS7850IRTET | TI | WQFN-16-EP(3x3) | 0 | $ 10.8811 |



