LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC122S021CIMMX/NOPB product image
Images for reference only

TI ADC122S021CIMMX/NOPBRoHS

Manufacturer
MPN
ADC122S021CIMMX/NOPB
LCSC Part #
C2669891
Packaging
VSSOP-8
Customer #
Key Attributes
2 Channel, 12-Bit A/D Converter
Datasheetpdf iconTI ADC122S021CIMMX/NOPB
In-Stock: 181
181 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9243$ 2.92
10+$ 2.6098$ 26.10
30+$ 2.4509$ 73.53
100+$ 2.237$ 223.70
500+$ 2.1608$ 1080.40
1,000+$ 2.1268$ 2126.80
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)60nA
Voltage - Supply2.7V~5.25V
Number of Channels2
Integral non - linearity0.35LSB
Clock/OscillatorExternal
Clock Frequency800kHz~3.2MHz
FeaturesMultiplexers
Voltage ReferenceExternal
Resolution(Bits)200kHz;12
S/N Ratio72dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The ADC122S021 is a low-power, two-channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC122S021 is fully specified over a sample rate range of 50 ksps to 200 ksps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept one or two input signals at inputs IN1 and IN2. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC122S021 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3V or +5V supply is 2.2 mW and 7.9 mW, respectively. The power-down feature reduces the power consumption to just 0.14 μW using a +3V supply, or 0.32 μW using a +5V supply. The ADC122S021 is packaged in an 8-lead VSSSOP package. Operation over the industrial temperature range of -40°C to +85°C is ensured.

Features

AI Translation
  • Specified over a Range of Sample Rates
  • Two Input Channels
  • Variable Power Management
  • Single Power Supply with 2.7V - 5.25V Range

Applications

AI Translation
  • Portable Systems
  • Remote Data Acquisition
  • Instrumentation and Control Systems