TI ADC121C021QIMKX/NOPB
| Manufacturer | |
| MPN | ADC121C021QIMKX/NOPB |
| LCSC Part # | C2669884 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | I²C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C | |
| Quiescent Current (Iq) | 200nA | |
| Resolution(Bits) | 188.9kHz;12 | |
| S/N Ratio | 70.4dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 200nA | |
| Resolution(Bits) | 188.9kHz;12 | |
| S/N Ratio | 70.4dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Introduction
These converters are low-power, monolithic, 12-bit, analog-to-digital converters (ADCs) that operates from a +2.7 to +5.5V supply. The converter is based upon a successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. These converters operate from a single supply which also serves as the reference. The device features an I²C - compatible serial interface that operates in all three speed modes, including high speed mode (3.4MHz). The ADC121C021's Alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I²C interface. In this mode, the ADC continuously monitors the analog input for an "out-of-range" condition and provides an interrupt if the measured voltage goes out-of-range. The ADC121C021 comes in two packages: a small 6 - pin SOT package with an alert output, and an 8 - pin VSSOP package with an alert output and two address selection inputs. The ADC121C021Q is available in a 6 - pin SOT package. The ADC121C027 comes in a small 6 - pin SOT package with an address selection input. The ADC121C027 provides three pin - selectable addresses while the 8 - pin VSSOP version of the ADC121C021 provides nine pin - selectable addresses. Pin - compatible alternatives to the 6 - pin SOT options are available with additional address options. Normal power consumption using a +3V or +5V supply is 0.26mW or 0.78mW, respectively. The automatic power - down feature reduces the power consumption to less than 1μW while not converting. Operation over the industrial temperature range of -40°C to +105°C is ensured. Their low power consumption and small packages make this family of ADCs an excellent choice for use in battery operated equipment. The ADC121C021 and ADC121C027 are part of a family of pin - compatible ADCs that also provide 8 and 10 bit resolution. For 8 - bit ADCs see the ADC081C021 and ADC081C027. For 10 - bit ADCs see the ADC101C021 and ADC101C027.
Features
- I2C-Compatible 2-Wire Interface Which Supports Standard (100kHz), Fast (400kHz), and High Speed (3.4MHz) Modes
- Extended Power Supply Range (+2.7 to +5.5V)
- Up to Nine Pin-Selectable Chip Addresses (VSSOP Only)
- Out-of-Range Alert Function
- Automatic Power-Down Mode while Not Converting
- Very Small 6-Pin SOT and 8-Pin VSSOP Packages
- ADC121C021Q is an Automotive Grade Product that is AEC-Q100 Grade 2 Qualified
Applications
- System Monitoring
- Peak Detection
- Portable Instruments
- Medical Instruments
- Test Equipment Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0675 | $ 6.07 |
| 10+ | $ 5.9259 | $ 59.26 |
| 30+ | $ 5.8299 | $ 174.90 |
| 100+ | $ 5.7355 | $ 573.55 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C | |
| Quiescent Current (Iq) | 200nA | |
| Resolution(Bits) | 188.9kHz;12 | |
| S/N Ratio | 70.4dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 200nA | |
| Resolution(Bits) | 188.9kHz;12 | |
| S/N Ratio | 70.4dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1LSB |
Introduction
These converters are low-power, monolithic, 12-bit, analog-to-digital converters (ADCs) that operates from a +2.7 to +5.5V supply. The converter is based upon a successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. These converters operate from a single supply which also serves as the reference. The device features an I²C - compatible serial interface that operates in all three speed modes, including high speed mode (3.4MHz). The ADC121C021's Alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I²C interface. In this mode, the ADC continuously monitors the analog input for an "out-of-range" condition and provides an interrupt if the measured voltage goes out-of-range. The ADC121C021 comes in two packages: a small 6 - pin SOT package with an alert output, and an 8 - pin VSSOP package with an alert output and two address selection inputs. The ADC121C021Q is available in a 6 - pin SOT package. The ADC121C027 comes in a small 6 - pin SOT package with an address selection input. The ADC121C027 provides three pin - selectable addresses while the 8 - pin VSSOP version of the ADC121C021 provides nine pin - selectable addresses. Pin - compatible alternatives to the 6 - pin SOT options are available with additional address options. Normal power consumption using a +3V or +5V supply is 0.26mW or 0.78mW, respectively. The automatic power - down feature reduces the power consumption to less than 1μW while not converting. Operation over the industrial temperature range of -40°C to +105°C is ensured. Their low power consumption and small packages make this family of ADCs an excellent choice for use in battery operated equipment. The ADC121C021 and ADC121C027 are part of a family of pin - compatible ADCs that also provide 8 and 10 bit resolution. For 8 - bit ADCs see the ADC081C021 and ADC081C027. For 10 - bit ADCs see the ADC101C021 and ADC101C027.
Features
- I2C-Compatible 2-Wire Interface Which Supports Standard (100kHz), Fast (400kHz), and High Speed (3.4MHz) Modes
- Extended Power Supply Range (+2.7 to +5.5V)
- Up to Nine Pin-Selectable Chip Addresses (VSSOP Only)
- Out-of-Range Alert Function
- Automatic Power-Down Mode while Not Converting
- Very Small 6-Pin SOT and 8-Pin VSSOP Packages
- ADC121C021Q is an Automotive Grade Product that is AEC-Q100 Grade 2 Qualified
Applications
- System Monitoring
- Peak Detection
- Portable Instruments
- Medical Instruments
- Test Equipment Automotive
C2669884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

