LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC122S101CIMM/NOPB product image
  • ADC122S101CIMM/NOPB thumbnail 1
  • ADC122S101CIMM/NOPB thumbnail 2
  • ADC122S101CIMM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC122S101CIMM/NOPBRoHS

Manufacturer
MPN
ADC122S101CIMM/NOPB
LCSC Part #
C2669880
Packaging
VSSOP-8
Customer #
Key Attributes
2 Channel, 500 ksps to 1 Msps 12-Bit A/D Converter
Datasheetpdf iconTI ADC122S101CIMM/NOPB
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0661$ 6.07
10+$ 5.3158$ 53.16
30+$ 4.8594$ 145.78
100+$ 4.4761$ 447.61
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-8
Operating Temperature-40℃~+85℃
Clock Frequency50kHz~16MHz
FeaturesMultiplexers
InterfaceSPI
Quiescent Current (Iq)1.2mA
Resolution(Bits)12;500kHz
S/N Ratio72.4dB
Voltage - Supply2.7V~5.25V
Number of Channels2
ADC architectureSAR
Integral non - linearity0.64LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADC122S101 is a low-power, two-channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC122S101 is fully specified over a sample rate range of 500 ksps to 1 Msps. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept one or two input signals at inputs IN1 and IN2. The output serial data is straight binary, and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC122S101 operates with a single supply that can range from +2.7V to +5.25V. Normal power consumption using a +3V or +5V supply is 4.3 mW and 13.1 mW, respectively. The power-down feature reduces the power consumption to just 0.14 μW using a +3V supply, or 0.32 μW using a +5V supply. The ADC122S101 is available in an 8-lead VSSOP package. Operation over the industrial temperature range of -40°C to +85°C is ensured.

Features

AI Translation
  • Specified Over a Range of Sample Rates
  • Two Input Channels
  • Variable Power Management
  • Single power supply with 2.7V - 5.25V range

Applications

AI Translation
  • Portable Systems
  • Remote Data Acquisition
  • Instrumentation and Control Systems