TI ADS7142IRUGR
| Manufacturer | |
| Mfr. Part # | ADS7142IRUGR |
| LCSC Part # | C2669859 |
| Package | X2-QFN-10(1.5x2) |
| Customer # | |
| Key Attributes | Independent nanowatt-level power sensor monitor |
| Description | I2C 1.65V~3.6V X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | X2-QFN-10(1.5x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
760
760
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8448 | $ 1.84 |
10+ | $ 1.5767 | $ 15.77 |
30+ | $ 1.4081 | $ 42.24 |
100+ | $ 1.2363 | $ 123.63 |
500+ | $ 1.1592 | $ 579.60 |
1,000+ | $ 1.1255 | $ 1125.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$