NXP PCA9575PW1,118
| Manufacturer | |
| MPN | PCA9575PW1,118 |
| LCSC Part # | C2669789 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-bit I²C-bus and SMBus, level translating, low voltage GPIO with reset and interrupt |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-pull | |
| Number of I/O | 16 | |
| Features | Reset function;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.1V~3.6V | |
| Quiescent Supply Current | 250nA | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6025 | $ 2.60 |
| 10+ | $ 2.5423 | $ 25.42 |
| 30+ | $ 2.5016 | $ 75.05 |
| 100+ | $ 2.4609 | $ 246.09 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-pull | |
| Number of I/O | 16 | |
| Features | Reset function;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.1V~3.6V | |
| Quiescent Supply Current | 250nA | |
| Current - Output High(IOH) | 1mA | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

