MAXIM MAX7315ATE+T
| Produttore | |
| Cod. Prod. | MAX7315ATE+T |
| Cod. LCSC | C2669777 |
| Imballo | TQFN-16-EP(3x3) |
| Numero Cliente | |
| Attr. chiave | TQFN-16-EP(3x3) I/O Expanders RoHS |
| Scheda Tecnica | MAXIM MAX7315ATE+T |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | - | |
| Features | PWMOptocouplers;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Supply Current | - | |
| Number of Supporting Devices | 64 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | PWMOptocouplers;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Supply Current | - | |
| Number of Supporting Devices | 64 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- The MAX7315 I2C-/SMBus-compatible serial interfaced peripheral provides microprocessors with 8 I/O ports. Each I/O port can be individually configured as either an open-drain current-sinking output rated at 50mA at 5.5V, or a logic input with transition detection. A ninth port can be used for transition detection interrupt or as a general-purpose output. The outputs are capable of directly driving LEDs, or providing logic outputs with external resistive pullup up to 5.5V.
- PWM current drive is integrated with 8 bits of control. Four bits are global control and apply to all LED outputs to provide coarse adjustment of current from fully off to fully on in 14 intensity steps. Each output then has individual 4-bit control, which further divides the globally set current into 16 more steps. Alternatively, the current control can be configured as a single 8-bit control that sets all outputs at once.
- The MAX7315 is pin and software compatible with the PCA9534 and PCA9554(A).
- Each output has independent blink timing with two blink phases. All LEDs can be individually set to be on or off during either blink phase, or to ignore the blink control. The blink period is controlled by a register.
- The MAX7315 supports hot insertion. All port pins, the INT output, SDA, SCL, and the slave address inputs ADO - 2 remain high impedance in power-down (ΔV+ = 0V) with up to 6V asserted upon them.
- The MAX7315 is controlled through the 2-wire I2C/SMBus serial interface, and can be configured to one of 64 I2C addresses.
- 400kbps, 2-Wire Serial Interface, 5.5V Tolerant
- 2V to 3.6V Operation
- Overall 8-Bit PWM LED Intensity Control Global 16-Step Intensity Control Plus Individual 16-Step Intensity Control
- Automatic Two-Phase LED Blinking
- 50mA Maximum Port Output Current
- Supports Hot Insertion
- Outputs Are 5.5V-Rated Open Drain
- Inputs Are Overvoltage Protected to 5.5V
- Transition Detection with Interrupt Output
- Low Standby Current (1.2μA typ; 3.3μA max)
- Tiny 3mm x 3mm, Thin QFN Package
- -40°C to +125°C Temperature Range
- All Ports Can Be Configured as Inputs or Outputs
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | - | |
| Features | PWMOptocouplers;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Supply Current | - | |
| Number of Supporting Devices | 64 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Produttore | MAXIM | |
| Imballo | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | PWMOptocouplers;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Supply Current | - | |
| Number of Supporting Devices | 64 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- The MAX7315 I2C-/SMBus-compatible serial interfaced peripheral provides microprocessors with 8 I/O ports. Each I/O port can be individually configured as either an open-drain current-sinking output rated at 50mA at 5.5V, or a logic input with transition detection. A ninth port can be used for transition detection interrupt or as a general-purpose output. The outputs are capable of directly driving LEDs, or providing logic outputs with external resistive pullup up to 5.5V.
- PWM current drive is integrated with 8 bits of control. Four bits are global control and apply to all LED outputs to provide coarse adjustment of current from fully off to fully on in 14 intensity steps. Each output then has individual 4-bit control, which further divides the globally set current into 16 more steps. Alternatively, the current control can be configured as a single 8-bit control that sets all outputs at once.
- The MAX7315 is pin and software compatible with the PCA9534 and PCA9554(A).
- Each output has independent blink timing with two blink phases. All LEDs can be individually set to be on or off during either blink phase, or to ignore the blink control. The blink period is controlled by a register.
- The MAX7315 supports hot insertion. All port pins, the INT output, SDA, SCL, and the slave address inputs ADO - 2 remain high impedance in power-down (ΔV+ = 0V) with up to 6V asserted upon them.
- The MAX7315 is controlled through the 2-wire I2C/SMBus serial interface, and can be configured to one of 64 I2C addresses.
- 400kbps, 2-Wire Serial Interface, 5.5V Tolerant
- 2V to 3.6V Operation
- Overall 8-Bit PWM LED Intensity Control Global 16-Step Intensity Control Plus Individual 16-Step Intensity Control
- Automatic Two-Phase LED Blinking
- 50mA Maximum Port Output Current
- Supports Hot Insertion
- Outputs Are 5.5V-Rated Open Drain
- Inputs Are Overvoltage Protected to 5.5V
- Transition Detection with Interrupt Output
- Low Standby Current (1.2μA typ; 3.3μA max)
- Tiny 3mm x 3mm, Thin QFN Package
- -40°C to +125°C Temperature Range
- All Ports Can Be Configured as Inputs or Outputs
C2669777 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

