MAXIM MAX7312AUG+T
| Manufacturer | |
| MPN | MAX7312AUG+T |
| LCSC Part # | C2669767 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Supply Current | 2.3uA | |
| Number of Supporting Devices | 64 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400kbps I2C-Compatible Serial Interface
- 2V to 5.5V Operation
- 5V Overvoltage Tolerant I/Os
- Supports Hot Insertion
- 16 I/O Pins that Default to Inputs on Power-Up
- Open-Drain Interrupt Output (INT)
- Bus Timeout for Lock-Up-Free Operation
- Noise Filter on SCL/SDA Inputs
- 64 User-Selectable Slave ID Addresses
- Low Standby Current (2.9μA typ)
- Polarity Inversion
- 4mm×4mm, 0.8mm Thin QFN Package
- -40℃ to +125℃ Operation
Applications
AI Translation
- Servers/Blades
- RAID Systems
- Medical Equipment
- Instrumentation and Test Measurement
- Networking
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.6902 | $ 16.69 |
| 10+ | $ 15.2628 | $ 152.63 |
| 30+ | $ 14.3936 | $ 431.81 |
| 100+ | $ 13.6644 | $ 1366.44 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2V~5.5V | |
| Quiescent Supply Current | 2.3uA | |
| Number of Supporting Devices | 64 | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400kbps I2C-Compatible Serial Interface
- 2V to 5.5V Operation
- 5V Overvoltage Tolerant I/Os
- Supports Hot Insertion
- 16 I/O Pins that Default to Inputs on Power-Up
- Open-Drain Interrupt Output (INT)
- Bus Timeout for Lock-Up-Free Operation
- Noise Filter on SCL/SDA Inputs
- 64 User-Selectable Slave ID Addresses
- Low Standby Current (2.9μA typ)
- Polarity Inversion
- 4mm×4mm, 0.8mm Thin QFN Package
- -40℃ to +125℃ Operation
Applications
AI Translation
- Servers/Blades
- RAID Systems
- Medical Equipment
- Instrumentation and Test Measurement
- Networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

