NXP PCA6408AHKX
| Manufacturer | |
| MPN | PCA6408AHKX |
| LCSC Part # | C2669749 |
| Packaging | X-QFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | Low-voltage, 8-bit I2C-bus and SMBus I/O expander |
| Datasheet | NXP PCA6408AHKX |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | X-QFN-16(1.8x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 2 | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | X-QFN-16(1.8x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 2 | |
| Interface | I2C;SMBus |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 176
176 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9498 | $ 1.95 |
| 10+ | $ 1.5019 | $ 15.02 |
| 30+ | $ 1.2348 | $ 37.04 |
| 100+ | $ 0.9645 | $ 96.45 |
| 500+ | $ 0.8414 | $ 420.70 |
| 1,000+ | $ 0.7838 | $ 783.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | X-QFN-16(1.8x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - | |
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 2 | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | X-QFN-16(1.8x2.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Number of I/O | 8 | |
| Features | Reset function;Built-in LED driver;IO level configurable;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 500nA | |
| Number of Supporting Devices | 2 | |
| Interface | I2C;SMBus |
Help & FeedbackShow similar products (0) >
C2669749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
