NXP PCA8575BS,118
| Manufacturer | |
| MPN | PCA8575BS,118 |
| LCSC Part # | C2669713 |
| Packaging | HVQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 16 HVQFN-24-EP(4x4) I/O Expanders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Quasi-bidirectional output | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 2.5uA | |
| Current - Output High(IOH) | 30uA | |
| Number of Supporting Devices | 8 | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7099 | $ 2.71 |
| 10+ | $ 2.6431 | $ 26.43 |
| 30+ | $ 2.5992 | $ 77.98 |
| 100+ | $ 2.5552 | $ 255.52 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | HVQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Quasi-bidirectional output | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 2.5uA | |
| Current - Output High(IOH) | 30uA | |
| Number of Supporting Devices | 8 | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



