NXP PCA9535HF,118
| Manufacturer | |
| MPN | PCA9535HF,118 |
| LCSC Part # | C2669708 |
| Packaging | HWQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 16-bit I2C-bus and SMBus, low power I/O port with interrupt |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | HWQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Current - Output High(IOH) | 10mA | |
| Number of Supporting Devices | 8 | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | HWQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Current - Output High(IOH) | 10mA | |
| Number of Supporting Devices | 8 | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9849 | $ 2.98 |
| 10+ | $ 2.915 | $ 29.15 |
| 30+ | $ 2.8678 | $ 86.03 |
| 100+ | $ 2.8222 | $ 282.22 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | HWQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Current - Output High(IOH) | 10mA | |
| Number of Supporting Devices | 8 | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | NXP | |
| Packaging | HWQFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 2.3V~5.5V | |
| Quiescent Supply Current | 250nA | |
| Current - Output High(IOH) | 10mA | |
| Number of Supporting Devices | 8 | |
| Interface | I2C;SMBus |
Report an ErrorShow similar products (0) >
C2669708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
