LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI5338C-B00198-GMR product image
Images for reference only

SILICON LABS SI5338C-B00198-GMRRoHS

Manufacturer
MPN
SI5338C-B00198-GMR
LCSC Part #
C2668342
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
QFN-24-EP(4x4) Application Specific Clock/Timing RoHS
Datasheetpdf iconSILICON LABS SI5338C-B00198-GMR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerSILICON LABS
PackagingQFN-24-EP(4x4)
FeaturesProtocol-specific clock generation;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The Si5338 is a high-performance, low-jitter clock generator capable of synthesizing any frequency on each of the device's four output drivers. This timing IC is capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using its patented MultiSynth technology, the Si5338 allows generation of four independent clocks with 0 ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. The Si5338 provides low-jitter frequency synthesis in a space-saving 4x4 mm QFN package. The device is programmable via an I2C/SMBus-compatible serial interface and supports operation from a 1.8, 2.5, or 3.3 V core supply.

Features

AI Translation
  • Low power MultiSynth technology enables independent, any-frequency synthesis on four differential output drivers
  • PCIe Gen 1/2/3/4 Common Clock and Gen 3 SRNS compliant
  • Highly-configurable output drivers with up to four differential outputs, eight single-ended clock outputs, or a combination of both
  • Low phase jitter of 0.7 ps RMS typ
  • High precision synthesis allows true zero ppm frequency accuracy on all outputs
  • Flexible input reference:
    • External crystal: 8 to 30 MHz
    • CMOS input: 5 to 200 MHz
    • SSTL/HSTL input: 5 to 350 MHz
    • Differential input: 5 to 710 MHz
  • Independently configurable outputs support any frequency or format:
    • LVPECL/LVDS: 0.16 to 710 MHz
    • HCSL: 0.16 to 250 MHz
    • CMOS: 0.16 to 200 MHz
    • SSTL/HSTL: 0.16 to 350 MHz
  • Independent output voltage per driver: 1.5, 1.8, 2.5, or 3.3 V
  • Single supply core with excellent PSRR: 1.8, 2.5, 3.3 V
  • Independent frequency increment/decrement feature enables glitchless frequency adjustments in 1 ppm steps
  • Independent phase adjustment on each of the output drivers with an accuracy of <20 ps steps
  • Highly configurable spread spectrum (SSC) on any output:
    • Any frequency from 5 to 350 MHz
    • Any spread from 0.5 to 5.0%
    • Any modulation rate from 33 to 63 kHz
  • External feedback mode allows zero-delay mode
  • Loss of lock and loss of signal alarms
  • I2C/SMBus compatible interface
  • Easy to use programming software
  • Small size: 4x4 mm, 24-QFN
  • Low power: 45 mA core supply typ
  • Wide temperature range: –40 to +85 ℃

Applications

AI Translation
  • Ethernet switch/router
  • PCIe Gen1/2/3/4
  • Broadcast video/audio timing
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • MSAN/DSLAM/PON
  • Fibre Channel, SAN
  • Telecom line cards
  • 1 GbE and 10 GbE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.828$ 14.83
200+$ 5.7384$ 1147.68
500+$ 5.5378$ 2768.90
1,000+$ 5.4375$ 5437.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$