onsemi NJV4030PT1G
| Manufacturer | |
| Mfr. Part # | NJV4030PT1G |
| LCSC Part # | C266787 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 40V 3A 160MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
139
139
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3927 $ 0.2200 | $ 0.22 |
10+ | $ 0.3119 $ 0.1747 | $ 1.75 |
30+ | $ 0.2787 $ 0.1561 | $ 4.68 |
100+ | $ 0.2359 $ 0.1321 | $ 13.21 |
500+ | $ 0.2169 $ 0.1215 | $ 60.75 |
1,000+ | $ 0.2043 $ 0.1145 | $ 114.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$