RENESAS 5V41236PGGI8
| Manufacturer | |
| Mfr. Part # | 5V41236PGGI8 |
| LCSC Part # | C2667837 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 4 Output PCIE Gen1/2/3 Synthesizer |
| Description | 4 3.135V~3.465V 200MHz TSSOP-20 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
474 
474
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3918 | $ 3.39 |
10+ | $ 2.8803 | $ 28.80 |
30+ | $ 2.5761 | $ 77.28 |
100+ | $ 2.2689 | $ 226.89 |
500+ | $ 2.1276 | $ 1063.80 |
1,000+ | $ 2.0631 | $ 2063.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$