RENESAS 9DBV0431AKLFT
| Producent | |
| Nr części prod. | 9DBV0431AKLFT |
| Nr LCSC | C2667833 |
| Opak. | VFQFPN-32(5x5) |
| Numer Klienta | |
| Klucz. cechy | 1.7V~1.9V 4 VFQFPN-32(5x5) Application Specific Clock/Timing RoHS |
| Karta Katalogowa | RENESAS 9DBV0431AKLFT |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS | |
| Opak. | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | - | |
| Operating Temperature | - | |
| Number of outputs | 4 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS | |
| Opak. | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.7V~1.9V |
| Typ | Opis | |
|---|---|---|
| Features | Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | - | |
| Operating Temperature | - | |
| Number of outputs | 4 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The 9DBV0431 is a member of IDT's SOC-Friendly 1.8V Very-Low-Power (VLP) PCIe family. It can also be used for 50M or 125M Ethernet Applications via software frequency selection. The device has 4 output enables for clock management, and 3 selectable SMBus addresses.
Funkcje
Tłumaczenie AI
- LP-HCSL outputs save 8 resistors; minimal board space and BOM cost
- 53mW typical power consumption in PLL mode; minimal power consumption
- OE# pins; support DIF power management
- HCSL compatible differential input; can be driven by common clock sources
- Programmable Slew rate for each output; allows tuning for various line lengths
- Programmable output amplitude; allows tuning for various application environments
- Pin/software selectable PLL bandwidth and PLL Bypass; minimize phase jitter for each application
- Outputs blocked until PLL is locked; clean system start-up
- Software selectable 50MHz or 125MHz PLL operation; useful for Ethernet applications
- Configuration can be accomplished with strapping pins; SMBus interface not required for device control
- 3.3V tolerant SMBus interface works with legacy controllers
- Space saving 32-pin 5x5mm VFQFPN; minimal board space
- Selectable SMBus addresses; multiple devices can easily share an SMBus segment
Zastosowania
Tłumaczenie AI
- 1.8V PCIe Gen1-2-3 Zero-Delay/Fan-out Buffer (ZDB/FOB)
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.7172 | $ 2.72 |
| 200+ | $ 1.0524 | $ 210.48 |
| 500+ | $ 1.0153 | $ 507.65 |
| 1,000+ | $ 0.9968 | $ 996.80 |
Standardowa Obudowa2500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS | |
| Opak. | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.7V~1.9V | |
| Features | Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | - | |
| Operating Temperature | - | |
| Number of outputs | 4 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Producent | RENESAS | |
| Opak. | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.7V~1.9V |
| Typ | Opis | |
|---|---|---|
| Features | Output enable/shutdown;Built-in phase-locked loop | |
| Output Frequency(Max) | - | |
| Operating Temperature | - | |
| Number of outputs | 4 |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The 9DBV0431 is a member of IDT's SOC-Friendly 1.8V Very-Low-Power (VLP) PCIe family. It can also be used for 50M or 125M Ethernet Applications via software frequency selection. The device has 4 output enables for clock management, and 3 selectable SMBus addresses.
Funkcje
Tłumaczenie AI
- LP-HCSL outputs save 8 resistors; minimal board space and BOM cost
- 53mW typical power consumption in PLL mode; minimal power consumption
- OE# pins; support DIF power management
- HCSL compatible differential input; can be driven by common clock sources
- Programmable Slew rate for each output; allows tuning for various line lengths
- Programmable output amplitude; allows tuning for various application environments
- Pin/software selectable PLL bandwidth and PLL Bypass; minimize phase jitter for each application
- Outputs blocked until PLL is locked; clean system start-up
- Software selectable 50MHz or 125MHz PLL operation; useful for Ethernet applications
- Configuration can be accomplished with strapping pins; SMBus interface not required for device control
- 3.3V tolerant SMBus interface works with legacy controllers
- Space saving 32-pin 5x5mm VFQFPN; minimal board space
- Selectable SMBus addresses; multiple devices can easily share an SMBus segment
Zastosowania
Tłumaczenie AI
- 1.8V PCIe Gen1-2-3 Zero-Delay/Fan-out Buffer (ZDB/FOB)
C2667833 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

