SILICON LABS SI52111-B4-GM2R
| Hersteller | |
| Herst.-Teilenr. | SI52111-B4-GM2R |
| LCSC-Nr. | C2667825 |
| Verp. | TDFN-10-EP(3x3) |
| Kundennummer | |
| Hauptmerkm. | 2.97V~3.63V TDFN-10-EP(3x3) Application Specific Clock/Timing RoHS |
| Datenblatt | SILICON LABS SI52111-B4-GM2R |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz |
| Typ | Beschreibung | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
Extended Temperature: –40 to 85 ℃ 3.3 V Power supply Small package 10-pin TDFN (3x3 mm) Si52111-B3 does not support spread spectrum outputs Si52111-B4 supports 0.5% down spread outputs For PCIe Gen 3 applications, see Si52111-B5/B6
Si52111-B3/B4 is a high-performance, PCIe clock generator that can source one PCIe clock output from a 25 MHz crystal or clock input. The clock output is compliant to PCIe Gen 1 and Gen 2 specifications. The ultra-small footprint (3x3 mm) and industry leading low power consumption make Si52111-B3/B4 the ideal clock solution for consumer and embedded applications.
Merkmale
- PCI-Express Gen 1 and Gen 2 compliant
- Low power HCSL differential output buffer
- Supports Serial-ATA (SATA) at 100 MHz
- No termination resistors required
- 25 MHz Crystal Input or Clock input
- Triangular spread spectrum profile for maximum EMI reduction (Si52111-B4)
Anwendungen
- Network Attached Storage
- Multi-function Printer
- Wireless Access Point
- Routers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.4876 | $ 2.49 |
| 200+ | $ 0.9624 | $ 192.48 |
| 500+ | $ 0.9291 | $ 464.55 |
| 1,000+ | $ 0.9133 | $ 913.30 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Hersteller | SILICON LABS | |
| Verp. | TDFN-10-EP(3x3) | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz |
| Typ | Beschreibung | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
Beschreibung
Extended Temperature: –40 to 85 ℃ 3.3 V Power supply Small package 10-pin TDFN (3x3 mm) Si52111-B3 does not support spread spectrum outputs Si52111-B4 supports 0.5% down spread outputs For PCIe Gen 3 applications, see Si52111-B5/B6
Si52111-B3/B4 is a high-performance, PCIe clock generator that can source one PCIe clock output from a 25 MHz crystal or clock input. The clock output is compliant to PCIe Gen 1 and Gen 2 specifications. The ultra-small footprint (3x3 mm) and industry leading low power consumption make Si52111-B3/B4 the ideal clock solution for consumer and embedded applications.
Merkmale
- PCI-Express Gen 1 and Gen 2 compliant
- Low power HCSL differential output buffer
- Supports Serial-ATA (SATA) at 100 MHz
- No termination resistors required
- 25 MHz Crystal Input or Clock input
- Triangular spread spectrum profile for maximum EMI reduction (Si52111-B4)
Anwendungen
- Network Attached Storage
- Multi-function Printer
- Wireless Access Point
- Routers
C2667825 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| SI52111-B4-GM2 | SILICON LABS | Alt. Verpackung | TDFN-10-EP(3x3) | 0 | $ 1.9371 |

