DIODES PI6C557-01BZHIEX
| Manufacturer | |
| Mfr. Part # | PI6C557-01BZHIEX |
| LCSC Part # | C2667756 |
| Package | TQFN-16(3x3) |
| Customer # | |
| Key Attributes | PCIe 3.0 Clock Generator with 1 HCSL Outputs |
| Description | 1 3V~3.6V 100MHz TQFN-16(3x3) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | DIODES | |
| Package | TQFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0654 | $ 2.07 |
10+ | $ 2.0172 | $ 20.17 |
30+ | $ 1.9855 | $ 59.57 |
100+ | $ 1.9523 | $ 195.23 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$