RENESAS 9FG108EGLFT
| Manufacturer | |
| MPN | 9FG108EGLFT |
| LCSC Part # | C2667748 |
| Packaging | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | 3.3V I2C 400MHz 8 TSSOP-48-6.2mm Application Specific Clock/Timing RoHS |
| Datasheet | RENESAS 9FG108EGLFT |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Clock/Oscillator | External | |
| Phase Offset | - | |
| Voltage - Supply | 3.3V | |
| Interface | I2C | |
| Features | Spread spectrum;Protocol-specific clock generation;Built-in phase-locked loop;Multi-source clock input | |
| Input | - | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Clock/Oscillator | External | |
| Phase Offset | - | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Features | Spread spectrum;Protocol-specific clock generation;Built-in phase-locked loop;Multi-source clock input | |
| Input | - | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 8 |
Introduction
The ICS9FG108E is a Frequency Generator that provides 8 differential HCSL output pairs. It can be used to drive PCe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 Mhz or 25 MHz crystal. The ICS9FG108E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 65 ps.
Features
- 8 - HCSL differential outputs
- 1 - 3.3V REF output (either 14.318M or 25M depending on XTAL)
- Generates common frequencies from 14.318MHz or 25MHz
- Crystal or reference input
- 8 - 0.7V current-mode HCSL output pairs
- Supports Serial-ATA at 100MHz
- Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; Lower EMI
- 31.5KHz spread modulation rate; passes USB3 compliance testing
- Unused outputs may be disabled in either driven or Hi-Z state for power manangement
- I-temp version available; supports embedded applications
Applications
- Frequency Generator for CPU, PCIe Gen1/2, SATA and USB3.0
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3042 | $ 12.30 |
| 10+ | $ 11.7257 | $ 117.26 |
| 30+ | $ 10.7228 | $ 321.68 |
| 100+ | $ 9.846 | $ 984.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Clock/Oscillator | External | |
| Phase Offset | - | |
| Voltage - Supply | 3.3V | |
| Interface | I2C | |
| Features | Spread spectrum;Protocol-specific clock generation;Built-in phase-locked loop;Multi-source clock input | |
| Input | - | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Clock/Oscillator | External | |
| Phase Offset | - | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Features | Spread spectrum;Protocol-specific clock generation;Built-in phase-locked loop;Multi-source clock input | |
| Input | - | |
| Output Frequency(Max) | 400MHz | |
| Operating Temperature | - | |
| Number of outputs | 8 |
Introduction
The ICS9FG108E is a Frequency Generator that provides 8 differential HCSL output pairs. It can be used to drive PCe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 Mhz or 25 MHz crystal. The ICS9FG108E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 65 ps.
Features
- 8 - HCSL differential outputs
- 1 - 3.3V REF output (either 14.318M or 25M depending on XTAL)
- Generates common frequencies from 14.318MHz or 25MHz
- Crystal or reference input
- 8 - 0.7V current-mode HCSL output pairs
- Supports Serial-ATA at 100MHz
- Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; Lower EMI
- 31.5KHz spread modulation rate; passes USB3 compliance testing
- Unused outputs may be disabled in either driven or Hi-Z state for power manangement
- I-temp version available; supports embedded applications
Applications
- Frequency Generator for CPU, PCIe Gen1/2, SATA and USB3.0
C2667748 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 9FG108EGLF | RENESAS | Similar | TSSOP-48-6.2mm | 10 | $ 13.5989 | ||
| 9FG108EGILF | RENESAS | Similar | TSSOP-48-6.2mm | 0 | $ 3.2156 |

