Littelfuse K2200SHURP
| Manufacturer | |
| MPN | K2200SHURP |
| LCSC Part # | C2667421 |
| Packaging | DO-214AA |
| Customer # | |
| Key Attributes | 210V 60mA 5uA DO-214AA Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| On - State Current(It) | 1A | |
| On - State Voltage(VT) | 1.5V | |
| Off-state Capacitance (Co) | - | |
| Switching Voltage(Vs) | 210V | |
| Hold Current(Ih) | 60mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The new K2x0yHU is a higher energy SIDAC switch for gas ignition applications requiring higher current pulse current especially at low repetition rate. It is offered in a DO-15 leaded package and DO-214AA surface mount package. Voltage activation of this solid state switch is accomplished with peak voltage level of 190 to 260Volts. The SIDAC is a silicon bilateral voltage triggered Thyristor switch that switches on through a negative resistance region to a low on-state voltage. Conduction will continue until current is interrupted or lowered below minimum holding current of the device.
Features
AI Translation
- AC circuit oriented
- RoHS compliant
- Triggering Voltage of 190 to 260V
- 280A Pulse current capability
Applications
AI Translation
- Suitable for high voltage power supplies, natural gas igniters, and Xenon fash ignition.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7407 | $ 0.74 |
| 200+ | $ 0.287 | $ 57.40 |
| 500+ | $ 0.2778 | $ 138.90 |
| 1,000+ | $ 0.2716 | $ 271.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

