BOURNS TISP4395L3AJR-S
| Manufacturer | |
| MPN | TISP4395L3AJR-S |
| LCSC Part # | C2667332 |
| Packaging | DO-214AC |
| Customer # | |
| Key Attributes | 150mA 395V 320V 5uA DO-214AC Thyristors RoHS |
| Datasheet | BOURNS TISP4395L3AJR-S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | - | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF | |
| Switching Voltage(Vs) | 395V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | - | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF | |
| Switching Voltage(Vs) | 395V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 5uA |
Introduction
These devices are designed to limit overvoltages on the telephone line. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication equipment (e.g. between the Ring and Tip wires for telephones and modems). Combinations of devices can be used for multi-point protection (e.g. 3-point protection between Ring, Tip and Ground).
The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides.
The TISP4xxxL3 range consists of fifteen voltage variants to meet various maximum system voltage levels (58 V to 320 V). They are guaranteed to voltage limit and withstand the listed international lightning surges in both polarities. These protection devices are in an SMAJ (JEDEC DO-214AC with J-bend leads) plastic package. These devices are supplied in embossed tape reel carrier pack.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1794 | $ 0.18 |
| 200+ | $ 0.0694 | $ 13.88 |
| 500+ | $ 0.067 | $ 33.50 |
| 1,000+ | $ 0.0658 | $ 65.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - | |
| On - State Voltage(VT) | - | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF | |
| Switching Voltage(Vs) | 395V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | - |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | - | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF | |
| Switching Voltage(Vs) | 395V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 5uA |
Introduction
These devices are designed to limit overvoltages on the telephone line. Overvoltages are normally caused by a.c. power system or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is typically used for the protection of 2-wire telecommunication equipment (e.g. between the Ring and Tip wires for telephones and modems). Combinations of devices can be used for multi-point protection (e.g. 3-point protection between Ring, Tip and Ground).
The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on state. This low-voltage on state causes the current resulting from the overvoltage to be safely diverted through the device. The high crowbar holding current helps prevent d.c. latchup as the diverted current subsides.
The TISP4xxxL3 range consists of fifteen voltage variants to meet various maximum system voltage levels (58 V to 320 V). They are guaranteed to voltage limit and withstand the listed international lightning surges in both polarities. These protection devices are in an SMAJ (JEDEC DO-214AC with J-bend leads) plastic package. These devices are supplied in embossed tape reel carrier pack.
C2667332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P3500SALRP | Littelfuse | DO-214AA | 0 | $ 0.1739 |

