LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1865QDBTRQ1 product image
  • PCM1865QDBTRQ1 thumbnail 1
  • PCM1865QDBTRQ1 thumbnail 2
  • PCM1865QDBTRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCM1865QDBTRQ1

Manufacturer
MPN
PCM1865QDBTRQ1
LCSC Part #
C2667266
Packaging
TFSOP-30-175mil
Customer #
Key Attributes
4 3.3V TFSOP-30-175mil ADCs/DACs - Special Purpose RoHS
DatasheetTI PCM1865QDBTRQ1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.9123$ 8.91
10+$ 8.7043$ 87.04
30+$ 8.564$ 256.92
100+$ 8.4254$ 842.54
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingTFSOP-30-175mil
FeaturesProgrammable gain;Digital filtering
Number of Channels4
Operating Temperature-40℃~+125℃
InterfaceI2C;SPI;I2S
ChipType-
DNL (LSB)-
Voltage - Supply3.3V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)-;8kHz;192kHz

Introduction

AI Translation

The PCM186x-Q1 family (PCM1860-Q1, PCM1861-Q1, PCM1862-Q1, PCM1863-Q1, PCM1864-Q1, and PCM1865-Q1) of audio front-end devices take a new approach to audio-function integration to ease compliance with European Ecodesign legislation, while enabling high-performance end products at reduced cost. The PCM186x-Q1 support single-supply operation at 3.3V, and offer an integrated programable gain amplifier (PGA) in a small package; this configuration makes it feasible to implement smaller and smarter products at a reduced cost. The PCM186x-Q1 audio front end supports single-ended input levels from small-mV microphone inputs to 2.1-VRMS line inputs, without external resistor dividers. The front-end mixer (MIX), multiplexer (MUX), and PGA also support differential (Diff), pseudo-differential, and single-ended (SE) inputs, making these devices an ideal interface for products that require interference suppression. The PCM186xQ1 integrate many system-level functions that assist or replace some DSP functions. An integrated band-gap voltage reference provides excellent PSRR, so that a dedicated analog 3.3-V rail may not be required.

Features

AI Translation
  • AEC-Q100 Qualified for Automotive Applications
  • Temperature Grade 1: -40°C ≤ TA ≤ +125°C
  • HBM ESD Classification Level 2
  • CDM ESD Classification Level C5
  • High SNR Performance:
    • 110-dB SNR (PCM1861-Q1/63-Q1/65-Q1)
    • 103-dB SNR (PCM1860-Q1/62-Q1/64-Q1)
  • ADC Sample Rate (fS) = 8 kHz to 192 kHz
  • Up To Four Independent ADC Channels Available
  • Single-Ended, 2.1-VRMS Full-Scale (FS) Input
  • Differential, 4.2-VRMS FS Input
  • Hardware (HW) Control: PCM1860-Q1/61-Q1
  • Software (SW) Control (I2C or SPI): PCM1862-Q1/63-Q1/64-Q1/65-Q1
  • Support for Up To Four Digital Microphones (SW-Controlled Devices)
  • Programmable Gain Amplifier (PGA):
    • Fixed Gain: 0 dB, 12 dB, 32 dB (PCM1860-Q1/61-Q1)
    • SW-Controlled Gain: –12 dB to +32 dB (PCM1862-Q1/63-Q1/64-Q1/65-Q1)
  • Integrated High-Performance Audio PLL
  • Single 3.3-V Power-Supply Operation
  • Power Dissipation at 3.3V:
    • < 85 mW (PCM1860-Q1/61-Q1/62-Q1/63-Q1)
    • < 145 mW (PCM1864-Q1/65-Q1)
  • Energysense Audio Content Detector for Auto System Wakeup and Sleep
  • Master or Slave Audio Interface
  • Automatic PGA Clipping Suppression Control
  • PCB-Footprint Compatibility Across All Devices

Applications

AI Translation
  • Automotive Head Units
  • External Car Amplifiers
  • Telematics Control Unit (TCU)