LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSC1210Y3PAGR product image
Images for reference only

TI MSC1210Y3PAGRRoHS

Manufacturer
MPN
MSC1210Y3PAGR
LCSC Part #
C2667198
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and Flash Memory
Datasheetpdf iconTI MSC1210Y3PAGR
In-Stock: 1,503
1,503 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.7269$ 18.73
10+$ 17.8101$ 178.10
30+$ 16.2215$ 486.65
100+$ 14.8358$ 1483.58
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingTQFP-64(10x10)
FeaturesProgrammable gain;Built-in temperature sensor;Bipolar input;Built-in reference source;On-chip calibration;Power-down mode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • 24 Bits No Missing Codes
  • 22 Bits Effective Resolution at 10Hz
  • Low Noise: 75nV
  • PGA From 1 to 128
  • Precision On-Chip Voltage Reference
  • 8 Differential/Single-Ended Channels
  • On-Chip Offset/Gain Calibration
  • Offset Drift: 0.1ppm/℃
  • Gain Drift: 0.5ppm/℃
  • On-Chip Temperature Sensor
  • Burnout Sensor Detection
  • Single-Cycle Conversion
  • Selectable Buffer Input
  • 8051-Compatible
  • High-Speed Core
  • 4 Clocks per Instruction Cycle
  • DC to 33MHz
  • Single Instruction 121ns
  • Dual Data Pointer
  • Up To 32kB Flash Memory
  • Flash Memory Partitioning
  • Endurance 1M Erase/Write Cycles
  • 100 Year Data Retention
  • In-System Serially Programmable
  • External Program/Data Memory (64kB)
  • 1,280 Bytes Data SRAM
  • Flash Memory Security
  • 2kB Boot ROM
  • Programmable Wait State Control
  • 34 I/O Pins
  • Additional 32-Bit Accumulator
  • Three 16-Bit Timer/Counters
  • System Timers
  • Programmable Watchdog Timer
  • Full-Duplex Dual USARTs
  • Master/Slave SPI
  • 16-Bit PWM
  • Power Management Control
  • Idle Mode Current < 1mA
  • Stop Mode Current < 1μA
  • Programmable Brownout Reset
  • Programmable Low Voltage Detect
  • 24 Interrupt Sources
  • Two Hardware Breakpoints
  • Pin-Compatible with MSC1211/12/13/14
  • Package: TQFP-64
  • Low Power: 4mW
  • Industrial Temperature Range: -40℃ to +125℃
  • Power Supply: 2.7V to 5.25V

Applications

AI Translation
  • Industrial Process Control
  • Instrumentation
  • Liquid/Gas Chromatography
  • Blood Analysis
  • Smart Transmitters
  • Portable Instruments
  • Weigh Scales
  • Pressure Transducers
  • Intelligent Sensors
  • Portable Applications
  • DAS Systems