LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM ICL7135CAI+T product image
Images for reference only

MAXIM ICL7135CAI+T

Manufacturer
MPN
ICL7135CAI+T
LCSC Part #
C2667125
Packaging
SSOP-28-208mil
Customer #
Key Attributes
4V~6V 4.5 SSOP-28-208mil ADCs/DACs - Special Purpose RoHS
DatasheetMAXIM ICL7135CAI+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7627$ 17.76
200+$ 6.874$ 1374.80
500+$ 6.6333$ 3316.65
1,000+$ 6.5129$ 6512.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerMAXIM
PackagingSSOP-28-208mil
FeaturesBipolar input;Low noise front-end
Number of Channels-
Operating Temperature0℃~+70℃
DNL (LSB)0.01LSB
Voltage - Supply4V~6V
ADC architecture-
Resolution (Bits)4.5

Introduction

AI Translation

The Maxim ICL7135 is a high precision monolithic 4 1/2 digit A/D converter. Dual slope conversion reliability is combined with ±1 in 20,000 count accuracy and a 2.0000V full scale capability. It features high impedance differential inputs, nearly ideal differential linearity, true ratiometric operation, auto zero and auto-polarity. The multiplexed BCD outputs and digit drivers provide easy interface to external display drivers like the Maxim ICM7211A. The only other external components needed to make precision DVM/DPMs are a reference and a clock. For more complex systems the BCD outputs are enhanced by STROBE, OVERRANGE, UNDERRANGE, RUN/HOLD and BUSY lines providing easy interface to microprocessors and UARTs. This interfacing capability makes the ICL7135 an ideal device for use in microprocessor based data acquisition and control systems. The ICL7135 has auto-zero accuracy better than 10μV, zero drift of 0.5μV/℃, input bias current of 10pA max. and rollover error of less than 1 count.

Features

AI Translation
  • Improved 2nd Source
  • ±20,000 Count Resolution
  • Guaranteed ±1 Count accuracy
  • Over-range, under-range signals for auto-range capability
  • Easy interface to UARTs and μPs
  • TTL compatible, Multiplexed BCD outputs
  • True differential input. Zero reading guaranteed for 0 volt Input
  • True polarity at zero for precise null detection
  • Monolithic CMOS Design
  • Guaranteed 2mA Max Supply Current
  • Significantly Improved ESD Protection
  • Key Parameters Guaranteed Over Temperature
  • Low Noise

Applications

AI Translation
  • Pressure
  • Weight
  • Voltage
  • Current
  • Resistance
  • Speed
  • Temperature
  • Material Thickness

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ICL7135CAI+MAXIMAlt. PackagingSSOP-283$ 59.2085
View and Compare All Alternative Parts.