MAXIM MAX15500GTJ+T
| Manufacturer | |
| MPN | MAX15500GTJ+T |
| LCSC Part # | C2667078 |
| Packaging | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | SPI 15V~32.5V TQFN-32-EP(5x5) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Features | Programmable gain;Bipolar input | |
| Voltage Reference Drift | - | |
| Data Rate | - | |
| Voltage Reference Value | - | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| ChipType | Sensor Conditioner | |
| Voltage - Supply | 15V~32.5V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| Voltage Reference | - | |
| Resolution (Bits) | -;- |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX15500/MAX15501 analog output conditioners provide a programmable current up to ±24mA, or a voltage up to ±12V proportional to a control voltage signal. The control voltage is typically supplied by an external DAC with an output voltage range of 0 to 4.096V for the MAX15500 and 0 to 2.5V for the MAX15501. The output current and voltage are selectable as either unipolar or bipolar. In the unipolar configuration, a control voltage of 5% full-scale (FS) produces a nominal output of 0A or 0V to achieve underrange capability. A control voltage of 100%FS produces one of two programmable levels (105%FS or 120%FS) to achieve overrange capability. The outputs of the MAX15500/MAX15501 are protected against overcurrent conditions and a short to ground or supply voltages up to ±35V. The devices also monitor for overtemperature and supply brownout conditions. The supply brownout threshold is programmable. The MAX15500/MAX15501 are programmed through an SPI interface capable of daisy-chained operation. The MAX15500/MAX15501 provide extensive error reporting through the SPI interface and an additional open-drain interrupt output. The devices include an analog output to monitor load conditions. The MAX15500/MAX15501 operate over the -40°C to +105°C temperature range. The devices are available in a 32-pin, 5mm x 5mm TQFN package.
Features
- Supply Voltage Up to ±32.5V
- Output Protected Up to ±35V
- Programmable Output (Plus Overrange): ±10V, 0 to 10V, 0 to 5V, ±20mA, 0 to 20mA, 4 to 20mA
- Current Output Drives 0 to 1kΩ
- Voltage Output Drives Loads Down to 1kΩ
- HART Compliant
- 2ppm Gain Error Drift Over Temperature
- SPI Interface, with Daisy-Chain Capability
- Supports +4.096V (MAX15500) or +2.5V (MAX15501) Full-Scale Input Signals
- Extensive Error Reporting: Short-Circuit and Overcurrent Protection, Open-Circuit Detection, Brownout Detection, Overtemperature Protection
- Fast, 40μs Settling Time
Applications
- Programmable Logic Controllers (PLCs)
- Distributed I/Os
- Embedded Systems Industrial Control and Automation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6458 | $ 5.65 |
| 200+ | $ 2.1849 | $ 436.98 |
| 500+ | $ 2.1093 | $ 1054.65 |
| 1,000+ | $ 2.0707 | $ 2070.70 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

