TI PCM1771PWR
| Manufacturer | |
| MPN | PCM1771PWR |
| LCSC Part # | C2667028 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2 I2S 1.6V~3.6V TSSOP-16 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -25℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;5kHz;50kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM1770 and PCM1771 devices are CMOS, monolithic, integrated circuits which include stereo digital-to-analog converters, headphone circuitry, and support circuitry in small TSSOP-16 and VQFN-20 packages. The data converters use TI's enhanced multilevel Δ - Σ architecture, which employs noise shaping and multilevel amplitude quantization to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1770 and PCM1771 devices accept several industry standard audio data formats with 16 - to 24-bit data, left-justified, I²S, etc., providing easy interfacing to audio DSP and decoder devices. Sampling rates up to 50 kHz are supported. A full set of user-programmable functions is accessible through a 3-wire serial control port, which supports register write functions. Left-Justified and I2S 44.1-kHz Digital De-Emphasis Monaural Analog-In With Mixing Pop-Noise-Free Circuit • 3.3-V Tolerant Packages: TSSOP-16 and VQFN-20
Features
- Multilevel DAC Including Headphone Amplifier
- Analog Performance (VCC, VHP = 2.4 V):
- Dynamic Range: 98 dB Typ
- THD+N at 0 dB: 0.1% Typ
- THD+N at -20 dB: 0.04% Typ
- Output Power at RL = 16 Ω; 13 mW (Stereo), 26 mW (Monaural)
Applications
- Portable Audio Player
- Cellular Phone
- PDA
- Other Applications Requiring Low-Voltage Operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5277 | $ 3.53 |
| 10+ | $ 3.0019 | $ 30.02 |
| 30+ | $ 2.6888 | $ 80.66 |
| 100+ | $ 2.3723 | $ 237.23 |
| 500+ | $ 2.2263 | $ 1113.15 |
| 1,000+ | $ 2.1598 | $ 2159.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Interface | I2S | |
| Operating Temperature | -25℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Quiescent Current | - | |
| Integral non - linearity | - | |
| ADC architecture | Sigma-Delta | |
| Resolution (Bits) | 24;5kHz;50kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM1770 and PCM1771 devices are CMOS, monolithic, integrated circuits which include stereo digital-to-analog converters, headphone circuitry, and support circuitry in small TSSOP-16 and VQFN-20 packages. The data converters use TI's enhanced multilevel Δ - Σ architecture, which employs noise shaping and multilevel amplitude quantization to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1770 and PCM1771 devices accept several industry standard audio data formats with 16 - to 24-bit data, left-justified, I²S, etc., providing easy interfacing to audio DSP and decoder devices. Sampling rates up to 50 kHz are supported. A full set of user-programmable functions is accessible through a 3-wire serial control port, which supports register write functions. Left-Justified and I2S 44.1-kHz Digital De-Emphasis Monaural Analog-In With Mixing Pop-Noise-Free Circuit • 3.3-V Tolerant Packages: TSSOP-16 and VQFN-20
Features
- Multilevel DAC Including Headphone Amplifier
- Analog Performance (VCC, VHP = 2.4 V):
- Dynamic Range: 98 dB Typ
- THD+N at 0 dB: 0.1% Typ
- THD+N at -20 dB: 0.04% Typ
- Output Power at RL = 16 Ω; 13 mW (Stereo), 26 mW (Monaural)
Applications
- Portable Audio Player
- Cellular Phone
- PDA
- Other Applications Requiring Low-Voltage Operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

