LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1861DBTR product image
  • PCM1861DBTR thumbnail 1
  • PCM1861DBTR thumbnail 2
  • PCM1861DBTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCM1861DBTRRoHS

Manufacturer
MPN
PCM1861DBTR
LCSC Part #
C2667026
Packaging
TFSOP-30-175mil
Customer #
Key Attributes
4-channel or 2-channel 192kHz audio ADC
Datasheetpdf iconTI PCM1861DBTR
In-Stock: 179
179 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5098$ 1.51
10+$ 1.2644$ 12.64
30+$ 1.1312$ 33.94
100+$ 0.98$ 98.00
500+$ 0.9118$ 455.90
1,000+$ 0.8825$ 882.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingTFSOP-30-175mil
FeaturesProgrammable gain;Digital filtering
Number of Channels2
Operating Temperature-40℃~+125℃
InterfaceI2C;SPI
Voltage ReferenceBuilt-in
ChipTypeAudio Analog-to-Digital Converter
Voltage - Supply3V~3.6V
Resolution (Bits)24;192000Hz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCM186x series audio front-end devices introduce a new approach to audio function integration, enabling easy compliance with European Ecodesign regulations while achieving high-performance end products at lower cost. The PCM186x supports 3.3V single-supply operation and provides an integrated PGA in a small package; this configuration enables smaller, smarter products at reduced cost. The PCM186x audio front end supports single-ended input levels ranging from small mV-level microphone inputs to 2.1VRMS line inputs, eliminating the need for external resistor voltage dividers. The front-end mixer (MIX), MUX, and PGA also support differential (Diff), pseudo-differential, and single-ended (SE) inputs, making these devices ideal interfaces for products requiring noise rejection. The PCM186x integrates numerous system-level functions that can supplement or replace certain DSP functions. The integrated bandgap voltage reference delivers excellent PSRR, potentially eliminating the need for a dedicated analog 3.3V supply rail.

Features

AI Translation
  • High SNR performance: –110dB SNR (PCM1861/63/65), 103dB SNR (PCM1860/62/64)
  • ADC sampling rate (fS) = 8kHz to 192kHz
  • Up to four independent ADC channels
  • Single-ended 2.1VRMS full-scale (FS) input
  • Differential 4.2VRMS FS input
  • Hardware (HW) control: PCM1860/61; Software (SW) control (I2C or SPI): PCM1862/63/64/65
  • Supports up to four digital microphones (software-controlled devices)
  • Programmable gain amplifier (PGA) — Fixed gain: 0dB, 12dB, 32dB (PCM1860/61); Software-controlled gain: –12dB to +32dB (PCM1862/63/64/65)
  • Integrated high-performance audio PLL
  • 3.3V single-supply operation
  • Power consumption at 3.3V: < 85mW (PCM1860/61/62/63); < 145mW (PCM1864/65)
  • Energysense audio content detector for audio system wake and sleep
  • Master/slave audio interface
  • Automatic PGA clip suppression control
  • PCB package compatibility across all devices

Applications

AI Translation
  • Home theater and TV
  • Voice control devices
  • Bluetooth speakers
  • Microphone array processors