ABLIC S-1410G30-K8T2U4
| 제조업체 | |
| 제조사 품번 | S-1410G30-K8T2U4 |
| LCSC 번호 | C2666896 |
| 포장 | TMSOP-8-2.8mm |
| 고객 번호 | |
| 주요 제원 | 900mV~6V TMSOP-8-2.8mm Supervisors RoHS |
| 데이터시트 | ABLIC S-1410G30-K8T2U4 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ |
| 타입 | 설명 | |
|---|---|---|
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
개요
The S-1410/1411 series are watchdog timer ICs developed using CMOS technology, capable of operating at a low current consumption of 3.8 μA (typ.). This series features both reset function and voltage detection function. Series characteristics include detection voltage, detection voltage accuracy, input voltage, hysteresis width, current consumption during watchdog timer operation, reset timeout period, and watchdog timeout period. Watchdog operation is switchable and can be configured for either timeout mode or window mode. The watchdog input edge is selectable, and the product type is also selectable. The operating temperature range is -40°C to +105°C, and the products are lead-free (Sn 100%) and halogen-free. This series is suitable for power supply monitoring and system monitoring in microcontroller-based devices. Available package types include TMSOP-8 and HSNT-8(2030).
주요 특징
- Detection voltage: 2.0 V to 5.0 V, selectable in 0.1 V steps
- Detection voltage accuracy: ±1.5%
- Input voltage: VDD = 0.9 V to 6.0 V
- Hysteresis width: 5%
- Current consumption during watchdog timer operation: typical 3.8 μA
- Reset timeout period: typical 14.5 ms (CPOR = 2200 pF)
- Watchdog timeout period: typical 24.6 ms (CWDT = 470 pF)
- Watchdog function: selectable — enabled, disabled
- Watchdog operating voltage range: VDD = 2.5 V to 6.0 V
- Watchdog mode switching*1: timeout mode, window mode
- Watchdog input edge: selectable — rising edge, falling edge, rising and falling edges
- Product type options:
- S-1410 Series (products with w/T pin (output: wDO pin))
- S-1411 Series (products without w/T pin (output: RST pin, wDO pin))
- Operating temperature range: -40℃ to +105℃
- Lead-free (Sn 100%)
*1. S-1411 Series is fixed to window mode.
응용 분야
- System monitoring in power supervision and microcontroller applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.7669 | $ 0.77 |
| 200+ | $ 0.2978 | $ 59.56 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.2824 | $ 282.40 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| 제조업체 | ABLIC | |
| 포장 | TMSOP-8-2.8mm | |
| Operating Temperature | -40℃~+105℃ |
| 타입 | 설명 | |
|---|---|---|
| Function | Watchdog timer;Battery low voltage detection | |
| standby current | 2.7uA | |
| Voltage - Supply | 900mV~6V | |
| Current - Supply | 3.8uA |
개요
The S-1410/1411 series are watchdog timer ICs developed using CMOS technology, capable of operating at a low current consumption of 3.8 μA (typ.). This series features both reset function and voltage detection function. Series characteristics include detection voltage, detection voltage accuracy, input voltage, hysteresis width, current consumption during watchdog timer operation, reset timeout period, and watchdog timeout period. Watchdog operation is switchable and can be configured for either timeout mode or window mode. The watchdog input edge is selectable, and the product type is also selectable. The operating temperature range is -40°C to +105°C, and the products are lead-free (Sn 100%) and halogen-free. This series is suitable for power supply monitoring and system monitoring in microcontroller-based devices. Available package types include TMSOP-8 and HSNT-8(2030).
주요 특징
- Detection voltage: 2.0 V to 5.0 V, selectable in 0.1 V steps
- Detection voltage accuracy: ±1.5%
- Input voltage: VDD = 0.9 V to 6.0 V
- Hysteresis width: 5%
- Current consumption during watchdog timer operation: typical 3.8 μA
- Reset timeout period: typical 14.5 ms (CPOR = 2200 pF)
- Watchdog timeout period: typical 24.6 ms (CWDT = 470 pF)
- Watchdog function: selectable — enabled, disabled
- Watchdog operating voltage range: VDD = 2.5 V to 6.0 V
- Watchdog mode switching*1: timeout mode, window mode
- Watchdog input edge: selectable — rising edge, falling edge, rising and falling edges
- Product type options:
- S-1410 Series (products with w/T pin (output: wDO pin))
- S-1411 Series (products without w/T pin (output: RST pin, wDO pin))
- Operating temperature range: -40℃ to +105℃
- Lead-free (Sn 100%)
*1. S-1411 Series is fixed to window mode.
응용 분야
- System monitoring in power supervision and microcontroller applications
C2666896 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

