TI LMK62A2-200M00SIAT
| Manufacturer | |
| MPN | LMK62A2-200M00SIAT |
| LCSC Part # | C2666891 |
| Packaging | QFM-6(3.2x5) |
| Customer # | |
| Key Attributes | 200MHz QFM-6(3.2x5) Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TI | |
| Packaging | QFM-6(3.2x5) | |
| Current - Supply | 85mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVDS | |
| Frequency | 200MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMK62XX is a low-jitter oscillator that generates commonly used reference clocks. Factory pre-programmed to support any reference clock frequency, with output formats including LVPECL, LVDS, and HCSL (up to 400MHz). Integrated power regulation delivers excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ±5% supply.
Features
AI Translation
- Low noise, high performance
- Jitter: 150fs (RMS) typical at Fout > 100MHz
- PSRR: -60dBc, excellent power supply noise immunity
- Supported output formats: LVPECL, LVDS, and HCSL up to 400MHz
- Total frequency tolerance ±50ppm (LMK62X2) and ±25ppm (LMK62X0)
- 3.3V operation, industrial temperature range (-40℃ to +85℃)
- 5mm×3.2mm pin package, pin-compatible with industry-standard 5032 XO package
Applications
AI Translation
- High-performance replacement for crystal oscillators, SAW oscillators, or chip oscillators
- Switches, routers, NICs, BBUs, servers, storage/SAN
- Test and measurement
- Medical imaging
- FPGA and processor connectivity
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.3374 | $ 25.34 |
| 10+ | $ 24.4677 | $ 244.68 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

