MAXIM MAX5436EUB+T
| Manufacturer | |
| Mfr. Part # | MAX5436EUB+T |
| LCSC Part # | C2666721 |
| Package | uMAX-10 |
| Customer # | |
| Key Attributes | ±15V, 128-Tap, Low-Drift Digital Potentiometers |
| Description | -40℃~+85℃ SPI 50kΩ uMAX-10 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Package | uMAX-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,313 
2,313
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7427 | $ 5.74 |
10+ | $ 4.9965 | $ 49.97 |
30+ | $ 4.552 | $ 136.56 |
100+ | $ 4.1042 | $ 410.42 |
500+ | $ 3.8962 | $ 1948.10 |
1,000+ | $ 3.8026 | $ 3802.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$