MAXIM MAX5438EUB+T
| Manufacturer | |
| MPN | MAX5438EUB+T |
| LCSC Part # | C2666719 |
| Packaging | uMAX-10 |
| Customer # | |
| Key Attributes | 128-Tap, Low-Drift Digital Potentiometers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Voltage - Supply | 2.7V~5.25V | |
| Resistance value change | Linear | |
| Number of Taps | 128 | |
| Tolerance | - | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 128-tap high-voltage ±5V to ±15V digital potentiometers in packages that are half the size of comparable devices in 8-pin SO
- Perform the same function as mechanical potentiometers, but replace the mechanics with a simple digital interface
- Digital logic is powered by a separate single +2.7V to +5.25V supply voltage (VCC)
- Resistor string uses its own analog supplies (VDD and VSS) that require VDD - VSS to be greater than 9V and less than 31.5V
- Allows for greater flexibility in voltage ranges, including dual voltages of ±5V to ±15V, and single-supply voltages such as +10V, +15V, +30V, -30V, etc., as long as the ranges of VDD - VSS and VCC - VSS are met
- MAX5437/MAX5439 include an on-chip, high-voltage, uncommitted amplifier, providing additional reductions in board space and cost
- Low 35ppm/°C end-to-end and 5ppm/°C ratiometric resistor temperature coefficients
- 3-wire SPI/QSPI/MICROWIRE-compatible serial interface
- Power-on reset to midscale
- MAX5436/MAX5438 are available in 10-pin μMAX packages
- MAX5437/MAX5439 are available in 14-pin TSSOP package
- Guaranteed over the extended temperature range of -40°C to +85°C
- Glitchless switching between the resistor taps
- 50kΩ/100kΩ end-to-end resistances
Applications
AI Translation
- LCD Screen Contrast Adjustment
- Data-Acquisition Systems
- Mechanical Potentiometer Replacement
- Low-Drift Programmable Gain Amplifier
- Audio Volume Control
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4894$ 5.0503 | $ 5.05 |
| 10+ | $ 4.7349$ 4.3562 | $ 43.56 |
| 30+ | $ 4.2757$ 3.9337 | $ 118.01 |
| 100+ | $ 3.8895$ 3.5784 | $ 357.84 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Voltage - Supply | 2.7V~5.25V | |
| Resistance value change | Linear | |
| Number of Taps | 128 | |
| Tolerance | - | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Features | Power-on reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 128-tap high-voltage ±5V to ±15V digital potentiometers in packages that are half the size of comparable devices in 8-pin SO
- Perform the same function as mechanical potentiometers, but replace the mechanics with a simple digital interface
- Digital logic is powered by a separate single +2.7V to +5.25V supply voltage (VCC)
- Resistor string uses its own analog supplies (VDD and VSS) that require VDD - VSS to be greater than 9V and less than 31.5V
- Allows for greater flexibility in voltage ranges, including dual voltages of ±5V to ±15V, and single-supply voltages such as +10V, +15V, +30V, -30V, etc., as long as the ranges of VDD - VSS and VCC - VSS are met
- MAX5437/MAX5439 include an on-chip, high-voltage, uncommitted amplifier, providing additional reductions in board space and cost
- Low 35ppm/°C end-to-end and 5ppm/°C ratiometric resistor temperature coefficients
- 3-wire SPI/QSPI/MICROWIRE-compatible serial interface
- Power-on reset to midscale
- MAX5436/MAX5438 are available in 10-pin μMAX packages
- MAX5437/MAX5439 are available in 14-pin TSSOP package
- Guaranteed over the extended temperature range of -40°C to +85°C
- Glitchless switching between the resistor taps
- 50kΩ/100kΩ end-to-end resistances
Applications
AI Translation
- LCD Screen Contrast Adjustment
- Data-Acquisition Systems
- Mechanical Potentiometer Replacement
- Low-Drift Programmable Gain Amplifier
- Audio Volume Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



