LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPL0401A-10QDCKRQ1 product image
  • TPL0401A-10QDCKRQ1 thumbnail 1
  • TPL0401A-10QDCKRQ1 thumbnail 2
  • TPL0401A-10QDCKRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPL0401A-10QDCKRQ1RoHS

Manufacturer
MPN
TPL0401A-10QDCKRQ1
LCSC Part #
C2666610
Packaging
SC-70-6
Customer #
Key Attributes
128-tap single-channel digital potentiometer with IC interface
Datasheetpdf iconTI TPL0401A-10QDCKRQ1
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6706$ 1.67
10+$ 1.4$ 14.00
30+$ 1.2509$ 37.53
100+$ 1.084$ 108.40
500+$ 1.0095$ 504.75
1,000+$ 0.9755$ 975.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerTI
PackagingSC-70-6
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps128
Tolerance±20%
InterfaceI2C
Temperature Coefficient(Typ)22ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPL0401x-10-Q1 is a single-channel linear-taper digital potentiometer with 128 wiper positions. The low terminal of the TPL0401x-10-Q1 is internally connected to GND. The wiper position can be adjusted via the I²C interface. The TPL0401x-10-Q1 is available in a 6-pin SC70 package, rated for a temperature range of -40°C to +125°C. This device features a 10 kΩ end-to-end resistance and operates over a supply voltage range of 2.7V to 5.5V. These devices are widely used for setting voltage references in low-power DDR3 memory applications.

Features

AI Translation
  • Single-channel, 128-position resolution, 10 kΩ end-to-end resistance option
  • Low temperature coefficient: 22 ppm/°C
  • I²C serial interface
  • 2.7V to 5.5V single-supply operation
  • ±20% resistance tolerance
  • A and B versions with different I²C addresses
  • L terminal internally connected to GND
  • Operating temperature: -40°C to +125°C
  • Industry-standard SC70 package
  • ESD performance per JESD 22: 2000V Human Body Model (A114-B, Class II)

Applications

AI Translation
  • Mechanical potentiometer replacement
  • Adjustable power supply
  • Adjustable gain amplifier and offset trimming
  • Setpoint threshold precision calibration
  • Sensor fine-tuning and calibration