SILICON LABS SI5347B-D10011-GMR
| Manufacturer | |
| Mfr. Part # | SI5347B-D10011-GMR |
| LCSC Part # | C2666467 |
| Package | QFN-64-EP(9x9) |
| Customer # | |
| Description | 350MHz 1.71V~1.89V 8 QFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Package | QFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 63.8529 | $ 63.85 |
200+ | $ 24.7107 | $ 4942.14 |
500+ | $ 23.8421 | $ 11921.05 |
1,000+ | $ 23.4131 | $ 23413.10 |
Standard Packaging 1000/Full
Reel | ||