LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMX2592RHAR product image
  • LMX2592RHAR thumbnail 1
  • LMX2592RHAR thumbnail 2
  • LMX2592RHAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMX2592RHARRoHS

Manufacturer
MPN
LMX2592RHAR
LCSC Part #
C2666418
Packaging
VQFN-40-EP(6x6)
Customer #
Key Attributes
High-performance wideband PLLatinum RF synthesizer with integrated VCO
Datasheetpdf iconTI LMX2592RHAR
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.1174$ 23.12
30+$ 21.9893$ 659.68
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerTI
PackagingVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Output Frequency(Max)9800MHz
Voltage - Supply3.15V~3.45V
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
Features-
Output Level-
Phase Jitter49fs
Number of Outputs2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMX2592 is a low-noise, wideband RF PLL with an integrated VCO, supporting a frequency range from 20 MHz to 9.8 GHz. This device supports both fractional-N and integer-N modes and features a 32-bit fractional divider, enabling the selection of appropriate frequencies. Its integrated noise is 49 fs (for a 6 GHz output), making it an ideal low-noise source. The device incorporates state-of-the-art PLL and VCO integrated noise along with an integrated low-dropout regulator (LDO), eliminating the need for multiple discrete components in high-performance systems. It can accept an input frequency of up to 1.4 GHz. Combined with a divider and a programmable low-noise multiplier, it allows for flexible frequency setting. The additional programmable low-noise multiplier helps users mitigate the effects of integer boundary spurs. In fractional-N mode, the device can adjust the output phase with 32-bit resolution. For applications requiring rapid frequency changes, the device supports a fast calibration option that takes less than 25 µs. This performance can be achieved using a single 3.3 V power supply. The device supports two differential outputs, which can also be flexibly configured as single-ended outputs. Users can choose to program one output from the VCO (or multiplier) and the other from the channel distributor. Each output can be disabled if not needed.

Features

AI Translation
  • Output frequency range: 20 to 9800MHz
  • Industry-leading phase noise performance
  • VCO phase noise: –134.5dBc/Hz at 6GHz output with 1MHz offset
  • Normalized PLL floor noise: -231dBc/Hz
  • Normalized PLL flicker noise: -126dBc/Hz
  • 49fs RMS jitter (12kHz to 20MHz) (for 6GHz output)
  • Input clock frequency up to 1400MHz
  • Phase detector frequency up to 200MHz, and up to 400MHz in integer-N mode
  • Fractional-N and integer-N mode support
  • Dual differential outputs
  • Innovative glitch reduction solution
  • Programmable phase adjustment
  • Programmable charge pump current
  • Programmable output power level
  • SPI or uWire (4-wire serial interface)
  • Single-supply operation: 3.3V

Applications

AI Translation
  • Test and measurement equipment
  • Microwave backhaul
  • High-performance clock source for high-speed data converters
  • Satellite communications