LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BZT52C33S product image
  • BZT52C33S thumbnail 1
  • BZT52C33S thumbnail 2
  • BZT52C33S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BZT52C33SRoHS

Manufacturer
BORNAsian Brands
MPN
BZT52C33S
LCSC Part #
C266587
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 33V 200mW SOD-323
Datasheetpdf iconBORN BZT52C33S
In-Stock: 12,940
12,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0172$ 0.34
200+$ 0.0134$ 2.68
600+$ 0.0113$ 6.78
3,000+$ 0.0095$ 28.50
9,000+$ 0.0084$ 75.60
21,000+$ 0.0078$ 163.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBORN
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V
Impedance(Zzk)325Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 200mW
  • High Stability and High Reliability