RENESAS 307GI-03LFT
| Manufacturer | |
| MPN | 307GI-03LFT |
| LCSC Part # | C2664406 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 270MHz 3V~3.6V Three-Wire Interface 3 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | RENESAS 307GI-03LFT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 270MHz | |
| Voltage - Supply | 3V~3.6V | |
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 270MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
Introduction
An advanced PLL coupled to an array of configurable output dividers and three outputs allows low-jitter generation of frequencies from 200 Hz to 270 MHz. The device can be reprogrammed during operation, making it ideal for applications where many different frequencies are required, or where the output frequency must be determined at run time. Glitch-free frequency transitions, where the clock period changes slightly over many cycles, are possible.
- Crystal or clock reference input
- 3.3 V CMOS outputs
- Three outputs can be individually configured or shut off
- Small 16-pin TSSOP package – Pb-free, RoHS compliant
- Reprogrammable during operation
- 3-wire SPI serial interface
- Glitch-free output frequency switching
- User selectable charge pump current and damping resistor
- Power-down control via hardware pin or software control bit
- Programming word can be generated by IDT VersaClock II Software
- Directly programmable via VersaClock II Software and a Windows PC parallel port
- Industrial temperature range available
Features
- The ICS307-03 is a dynamic, serially programmable clock source which is flexible and takes up minimal board space.
- Output frequencies are programmed via a 3-wire SPI port.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1736 | $ 5.17 |
| 200+ | $ 2.0028 | $ 400.56 |
| 500+ | $ 1.9319 | $ 965.95 |
| 1,000+ | $ 1.8979 | $ 1897.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 270MHz | |
| Voltage - Supply | 3V~3.6V | |
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 270MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Interface | Three-Wire Interface | |
| Features | Built-in phase-locked loop | |
| Number of Outputs | 3 |
Introduction
An advanced PLL coupled to an array of configurable output dividers and three outputs allows low-jitter generation of frequencies from 200 Hz to 270 MHz. The device can be reprogrammed during operation, making it ideal for applications where many different frequencies are required, or where the output frequency must be determined at run time. Glitch-free frequency transitions, where the clock period changes slightly over many cycles, are possible.
- Crystal or clock reference input
- 3.3 V CMOS outputs
- Three outputs can be individually configured or shut off
- Small 16-pin TSSOP package – Pb-free, RoHS compliant
- Reprogrammable during operation
- 3-wire SPI serial interface
- Glitch-free output frequency switching
- User selectable charge pump current and damping resistor
- Power-down control via hardware pin or software control bit
- Programming word can be generated by IDT VersaClock II Software
- Directly programmable via VersaClock II Software and a Windows PC parallel port
- Industrial temperature range available
Features
- The ICS307-03 is a dynamic, serially programmable clock source which is flexible and takes up minimal board space.
- Output frequencies are programmed via a 3-wire SPI port.
C2664406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

