LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI5335B-B02252-GMR product image
Images for reference only

SILICON LABS SI5335B-B02252-GMR

Manufacturer
MPN
SI5335B-B02252-GMR
LCSC Part #
C2663419
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
350MHz 1.8V~3.3V 4 QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSILICON LABS SI5335B-B02252-GMR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.587$ 6.59
200+$ 2.549$ 509.80
500+$ 2.4595$ 1229.75
1,000+$ 2.4148$ 2414.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSILICON LABS
PackagingQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Output Frequency(Max)350MHz
Voltage - Supply1.8V~3.3V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input
Number of Outputs4

Introduction

AI Translation

The Si5335 is a highly flexible clock generator capable of synthesizing four completely non-integer-related frequencies up to 350 MHz. The device has four banks of outputs with each bank supporting one differential pair or two single-ended outputs. Using Silicon Laboratories' patented MultiSynth fractional divider technology, all outputs are guaranteed to have 0 ppm frequency synthesis error regardless of configuration, enabling the replacement of multiple clock ICs and crystal oscillators with a single device. The Si5335 supports up to three independent, pin-selectable device configurations, enabling one device to replace three separate clock generators or buffer ICs. To ease system design, up to five user-assignable and pin-selectable control pins are provided, supporting PCIe-compliant spread spectrum control, master and/or individual output enables, frequency plan selection, and device reset. Two selectable PLL loop bandwidths support jitter attenuation in applications, such as PCIe and DSL.

Features

AI Translation
  • Low power MultiSynth technology enables independent, any-frequency synthesis of four frequencies
  • Configurable as a clock generator or clock buffer device
  • Three independent, user-assignable, pin selectable device configurations
  • Highly-configurable output drivers with up to four differential outputs, eight single-ended clock outputs, or a combination of both
  • Low phase jitter of 0.7 ps RMS
  • Flexible input reference: External crystal: 25 or 27 MHz; CMOS input: 10 to 200 MHz; SSTL/HSTL input: 10 to 350 MHz; Differential input: 10 to 350 MHz
  • Independently configurable outputs support any frequency or format: LVPECL/LVDS/CML: 1 to 350 MHz; HCSL: 1 to 250 MHz; CMOS: 1 to 200 MHz; SSTL/HSTL: 1 to 350 MHz
  • Independent output voltage per driver: 1.5, 1.8, 2.5, or 3.3 V
  • Single supply core with excellent PSRR: 1.8, 2.5, 3.3 V
  • Up to five user-assignable pin functions simplify system design: SSENB (spread spectrum control), RESET, Master OEB or OEB per pin, and Frequency plan select (FS1, FS0)
  • Loss of signal alarm
  • PCIe Gen 1/2/3/4 common clock compliant
  • PCIe Gen 3 SRNS Compliant
  • Two selectable loop bandwidth settings: 1.6 MHz or 475 kHz
  • Easy to customize with web-based utility
  • Small size: 4 x 4 mm, 24-QFN
  • Low power (core): 45 mA (PLL mode); 12 mA (Buffer mode)
  • Wide temperature range: -40 to +85 ℃

Applications

AI Translation
  • Ethernet switch/router
  • PCI Express Gen 1/2/3/4
  • PCIe jitter attenuation
  • DSL jitter attenuation
  • Broadcast video/audio timing
  • Processor and FPGA clocking
  • MSAN/DSLAM/PON
  • Fibre Channel, SAN
  • Telecom line cards
  • 1 GbE and 10 GbE

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5335B-B02252-GMSILICON LABSQFN-24-EP(4x4)0$ 6.1137