SILICON LABS SI5335B-B05074-GMR
| Manufacturer | |
| MPN | SI5335B-B05074-GMR |
| LCSC Part # | C2663349 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 200MHz 1.8V~3.3V 4 QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | SILICON LABS SI5335B-B05074-GMR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Multi-source clock input | |
| Number of Outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Multi-source clock input | |
| Number of Outputs | 4 |
Introduction
The Si5335 is a highly flexible clock generator capable of synthesizing four completely non-integer-related frequencies up to 350 MHz. The device has four banks of outputs with each bank supporting one differential pair or two single-ended outputs. Using Silicon Laboratories' patented MultiSynth fractional divider technology, all outputs are guaranteed to have 0 ppm frequency synthesis error regardless of configuration, enabling the replacement of multiple clock ICs and crystal oscillators with a single device. The Si5335 supports up to three independent, pin-selectable device configurations, enabling one device to replace three separate clock generators or buffer ICs. To ease system design, up to five user-assignable and pin-selectable control pins are provided, supporting PCIe-compliant spread spectrum control, master and/or individual output enables, frequency plan selection, and device reset. Two selectable PLL loop bandwidths support jitter attenuation in applications, such as PCIe and DSL.
Features
- Low power MultiSynth technology enables independent, any-frequency synthesis of four frequencies
- Configurable as a clock generator or clock buffer device
- Three independent, user-assignable, pin selectable device configurations
- Highly-configurable output drivers with up to four differential outputs, eight single-ended clock outputs, or a combination of both
- Low phase jitter of 0.7 ps RMS
- Flexible input reference: External crystal: 25 or 27 MHz; CMOS input: 10 to 200 MHz; SSTL/HSTL input: 10 to 350 MHz; Differential input: 10 to 350 MHz
- Independently configurable outputs support any frequency or format: LVPECL/LVDS/CML: 1 to 350 MHz; HCSL: 1 to 250 MHz; CMOS: 1 to 200 MHz; SSTL/HSTL: 1 to 350 MHz
- Independent output voltage per driver: 1.5, 1.8, 2.5, or 3.3 V
- Single supply core with excellent PSRR: 1.8, 2.5, 3.3 V
- Up to five user-assignable pin functions simplify system design: SSENB (spread spectrum control), RESET, Master OEB or OEB per pin, and Frequency plan select (FS1, FS0)
- Loss of signal alarm
- PCIe Gen 1/2/3/4 common clock compliant
- PCIe Gen 3 SRNS Compliant
- Two selectable loop bandwidth settings: 1.6 MHz or 475 kHz
- Easy to customize with web-based utility
- Small size: 4 x 4 mm, 24-QFN
- Low power (core): 45 mA (PLL mode); 12 mA (Buffer mode)
- Wide temperature range: -40 to +85 ℃
Applications
- Ethernet switch/router
- PCI Express Gen 1/2/3/4
- PCIe jitter attenuation
- DSL jitter attenuation
- Broadcast video/audio timing
- Processor and FPGA clocking
- MSAN/DSLAM/PON
- Fibre Channel, SAN
- Telecom line cards
- 1 GbE and 10 GbE
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5595 | $ 7.56 |
| 200+ | $ 2.9268 | $ 585.36 |
| 500+ | $ 2.8238 | $ 1411.90 |
| 1,000+ | $ 2.773 | $ 2773.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Multi-source clock input | |
| Number of Outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Multi-source clock input | |
| Number of Outputs | 4 |
Introduction
The Si5335 is a highly flexible clock generator capable of synthesizing four completely non-integer-related frequencies up to 350 MHz. The device has four banks of outputs with each bank supporting one differential pair or two single-ended outputs. Using Silicon Laboratories' patented MultiSynth fractional divider technology, all outputs are guaranteed to have 0 ppm frequency synthesis error regardless of configuration, enabling the replacement of multiple clock ICs and crystal oscillators with a single device. The Si5335 supports up to three independent, pin-selectable device configurations, enabling one device to replace three separate clock generators or buffer ICs. To ease system design, up to five user-assignable and pin-selectable control pins are provided, supporting PCIe-compliant spread spectrum control, master and/or individual output enables, frequency plan selection, and device reset. Two selectable PLL loop bandwidths support jitter attenuation in applications, such as PCIe and DSL.
Features
- Low power MultiSynth technology enables independent, any-frequency synthesis of four frequencies
- Configurable as a clock generator or clock buffer device
- Three independent, user-assignable, pin selectable device configurations
- Highly-configurable output drivers with up to four differential outputs, eight single-ended clock outputs, or a combination of both
- Low phase jitter of 0.7 ps RMS
- Flexible input reference: External crystal: 25 or 27 MHz; CMOS input: 10 to 200 MHz; SSTL/HSTL input: 10 to 350 MHz; Differential input: 10 to 350 MHz
- Independently configurable outputs support any frequency or format: LVPECL/LVDS/CML: 1 to 350 MHz; HCSL: 1 to 250 MHz; CMOS: 1 to 200 MHz; SSTL/HSTL: 1 to 350 MHz
- Independent output voltage per driver: 1.5, 1.8, 2.5, or 3.3 V
- Single supply core with excellent PSRR: 1.8, 2.5, 3.3 V
- Up to five user-assignable pin functions simplify system design: SSENB (spread spectrum control), RESET, Master OEB or OEB per pin, and Frequency plan select (FS1, FS0)
- Loss of signal alarm
- PCIe Gen 1/2/3/4 common clock compliant
- PCIe Gen 3 SRNS Compliant
- Two selectable loop bandwidth settings: 1.6 MHz or 475 kHz
- Easy to customize with web-based utility
- Small size: 4 x 4 mm, 24-QFN
- Low power (core): 45 mA (PLL mode); 12 mA (Buffer mode)
- Wide temperature range: -40 to +85 ℃
Applications
- Ethernet switch/router
- PCI Express Gen 1/2/3/4
- PCIe jitter attenuation
- DSL jitter attenuation
- Broadcast video/audio timing
- Processor and FPGA clocking
- MSAN/DSLAM/PON
- Fibre Channel, SAN
- Telecom line cards
- 1 GbE and 10 GbE
C2663349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5335B-B05074-GM | SILICON LABS | QFN-24-EP(4x4) | 0 | $ 7.1957 |

