SILICON LABS SI5350C-B07670-GTR
| Manufacturer | |
| MPN | SI5350C-B07670-GTR |
| LCSC Part # | C2663315 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | MSOP-10 Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | SILICON LABS SI5350C-B07670-GTR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | MSOP-10 | |
| Features | Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 | |
| Features | Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input |
Introduction
The Si5350C generates free-running and/or synchronized clocks selectable on each of its outputs. A dual PLL + high resolution MultiSynthTM fractional divider architecture enables this user-definable custom timing device to generate any of the specified output frequencies at any of its outputs. This allows the Si5350C to replace a combination of crystals, crystal oscillators, and synchronized clocks (PLL). Custom Si5350C configurations can be created using ClockBuilder Pro.
Features
- Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
- Exact frequency synthesis at each output (0 ppm error)
- Glitchless frequency changes
- Low output period jitter: <70 ps pp, typ
- Configurable Spread Spectrum, selectable at each output
- User-configurable control pins:
- Output Enable (OEB_0/1/2)
- Power Down (PDN)
- Frequency Select (FS_0/1)
- Spread Spectrum Enable (SSEN)
- Loss of Lock Status (LOLB)
- Supports static phase offset
- Rise/fall time control
Applications
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld instrumentation
- Residential gateways
- Networking/communication
- Servers, storage XO replacement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5014 | $ 1.50 |
| 200+ | $ 0.5818 | $ 116.36 |
| 500+ | $ 0.5617 | $ 280.85 |
| 1,000+ | $ 0.5509 | $ 550.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | MSOP-10 | |
| Features | Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 | |
| Features | Built-in phase-locked loop;Spread spectrum;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input |
Introduction
The Si5350C generates free-running and/or synchronized clocks selectable on each of its outputs. A dual PLL + high resolution MultiSynthTM fractional divider architecture enables this user-definable custom timing device to generate any of the specified output frequencies at any of its outputs. This allows the Si5350C to replace a combination of crystals, crystal oscillators, and synchronized clocks (PLL). Custom Si5350C configurations can be created using ClockBuilder Pro.
Features
- Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
- Exact frequency synthesis at each output (0 ppm error)
- Glitchless frequency changes
- Low output period jitter: <70 ps pp, typ
- Configurable Spread Spectrum, selectable at each output
- User-configurable control pins:
- Output Enable (OEB_0/1/2)
- Power Down (PDN)
- Frequency Select (FS_0/1)
- Spread Spectrum Enable (SSEN)
- Loss of Lock Status (LOLB)
- Supports static phase offset
- Rise/fall time control
Applications
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld instrumentation
- Residential gateways
- Networking/communication
- Servers, storage XO replacement
C2663315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SI5350C-B07670-GT | SILICON LABS | Alt. Packaging | MSOP-10 | 0 | $ 1.2811 |

