OSRAM LT Q99G.01-R2T1-25-1
| Manufacturer | |
| MPN | LT Q99G.01-R2T1-25-1 |
| LCSC Part # | C26633040 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5mA 2.9V 518nm 140° Green 1.6mm x 0.8mm square LED 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~540nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 140mcd~355mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Viewing Angle | 140° | |
| Illumination Color | Green | |
| Power(Watts) | - | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,190
1,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0417 | $ 0.42 |
| 100+ | $ 0.0408 | $ 4.08 |
| 300+ | $ 0.0402 | $ 12.06 |
| 1,000+ | $ 0.0396 | $ 39.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | 0603 | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 2.9V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 520nm~540nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 140mcd~355mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Viewing Angle | 140° | |
| Illumination Color | Green | |
| Power(Watts) | - | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



