DIODES PI6C49021BZDIEX
| Produttore | |
| Cod. Prod. | PI6C49021BZDIEX |
| Cod. LCSC | C2663262 |
| Imballo | TQFN-48-EP(7x7) |
| Numero Cliente | |
| Attr. chiave | 125MHz 3.135V~3.465V I2C 13 TQFN-48-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Scheda Tecnica | DIODES PI6C49021BZDIEX |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | DIODES | |
| Imballo | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Interface | I2C | |
| Number of Outputs | 13 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | DIODES | |
| Imballo | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Interface | I2C | |
| Number of Outputs | 13 |
Descrizione
3 x low power PCIe 2.0 100MHz clock with integrate series termination resistor 2 x 66.667MHz LVCMOS clock for CPU 1 x 125MHz LVCMOS clock for Gigabit Ethernet 2 x 50MHz LVCMOS clock for CPLD 3 x 25MHz LVCMOS clock for Ethernet PHY 2 x 25MHz low jitter LVPECL Ethernet clock 1 x 24MHz LVCMOS for USB PHY 3.3V supply voltage 25MHz XTAL or reference clock input Packaging (Pb free and Green) 48-pin TQFN The new PI6C49021B is a high integration clock generator intended for all kinds of embedded applications and networking application with PCIe interface. The device is the most cost effective way to generate multi-frequencies and multi-outputs clocks from a 25MHz crystal and reference clock. The device can generate 100MHz HCSL clock, single-ended clocks includes 24MHz, 25MHz, 50HMz, 125HMz, and low jitter 25MHz LVPECL clock.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.7507 | $ 5.75 |
| 200+ | $ 2.2266 | $ 445.32 |
| 500+ | $ 2.1479 | $ 1073.95 |
| 1,000+ | $ 2.1093 | $ 2109.30 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | DIODES | |
| Imballo | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Interface | I2C | |
| Number of Outputs | 13 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | DIODES | |
| Imballo | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Interface | I2C | |
| Number of Outputs | 13 |
Descrizione
3 x low power PCIe 2.0 100MHz clock with integrate series termination resistor 2 x 66.667MHz LVCMOS clock for CPU 1 x 125MHz LVCMOS clock for Gigabit Ethernet 2 x 50MHz LVCMOS clock for CPLD 3 x 25MHz LVCMOS clock for Ethernet PHY 2 x 25MHz low jitter LVPECL Ethernet clock 1 x 24MHz LVCMOS for USB PHY 3.3V supply voltage 25MHz XTAL or reference clock input Packaging (Pb free and Green) 48-pin TQFN The new PI6C49021B is a high integration clock generator intended for all kinds of embedded applications and networking application with PCIe interface. The device is the most cost effective way to generate multi-frequencies and multi-outputs clocks from a 25MHz crystal and reference clock. The device can generate 100MHz HCSL clock, single-ended clocks includes 24MHz, 25MHz, 50HMz, 125HMz, and low jitter 25MHz LVPECL clock.
C2663262 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PI6C49021BZDIE | DIODES | QFN-48-EP(7x7) | 0 | $ 4.8651 |

