MAXIM MAX31091AUA/V+T172
| Producent | |
| Nr części prod. | MAX31091AUA/V+T172 |
| Nr LCSC | C2662994 |
| Opak. | MSOP-8 |
| Numer Klienta | |
| Klucz. cechy | Automotive Temperature Range Spread-Spectrum EconOscillator |
| Karta Katalogowa | MAXIM MAX31091AUA/V+T172 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | MAXIM | |
| Opak. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 1.7MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | MAXIM | |
| Opak. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 1.7MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- |
| Typ | Opis | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Opis
The MAX31091 is a low-cost clock generator that is factory trimmed to output frequencies from 200kHz to 66.6MHz with a nominal accuracy of ±0.25%. The device can also produce a center-spread-spectrum output with pin-selectable dither magnitude and rate. Assembled in an 8-pin μMAX package, the MAX31091 is designed to operate with a 3.0V to 3.6V power supply over the automotive temperature range (-40°C to +125°C). The MAX31091 clock generator is capable of output frequencies from 200kHz to 66.6MHz over the full automotive temperature range -40°C to +125°C. The device can also produce a spread-spectrum (dithered) square-wave output using four pin-selectable dither percentages. The device also features two selectable dither rates. The MAX31091 is shipped from the factory-programmed to a customer-specified frequency.
Funkcje
- Spread-Spectrum Clock Output from 200kHz to 66.6MHz
- -40°C to +125°C Operating Temperature Range
- ±1.75% Accuracy Across Temperature
- Factory Trimmed
- Center-Dithered Spread-Spectrum Output
- Pin-Selectable Center-Dither Magnitude of 0%, ±1%, ±2%, or ±4%
- Pin-Selectable Dither Rate
- 3.0V to 3.6V Supply Operation
- Lead(Pb)-Free, 8-Pin μMAX Package
- AEC-Q100 Qualified
Zastosowania
- Automotive Infotainment
- Navigation
- Advanced Driver Assistance System (ADAS)
- Engine Control Unit (ECU)
- Instrumentation Automotive
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 3.4131 | $ 3.41 |
| 200+ | $ 1.3208 | $ 264.16 |
| 500+ | $ 1.2745 | $ 637.25 |
| 1,000+ | $ 1.2514 | $ 1251.40 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | MAXIM | |
| Opak. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 1.7MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | MAXIM | |
| Opak. | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | Built-in | |
| Output Frequency(Max) | 1.7MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;- |
| Typ | Opis | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 1 |
Opis
The MAX31091 is a low-cost clock generator that is factory trimmed to output frequencies from 200kHz to 66.6MHz with a nominal accuracy of ±0.25%. The device can also produce a center-spread-spectrum output with pin-selectable dither magnitude and rate. Assembled in an 8-pin μMAX package, the MAX31091 is designed to operate with a 3.0V to 3.6V power supply over the automotive temperature range (-40°C to +125°C). The MAX31091 clock generator is capable of output frequencies from 200kHz to 66.6MHz over the full automotive temperature range -40°C to +125°C. The device can also produce a spread-spectrum (dithered) square-wave output using four pin-selectable dither percentages. The device also features two selectable dither rates. The MAX31091 is shipped from the factory-programmed to a customer-specified frequency.
Funkcje
- Spread-Spectrum Clock Output from 200kHz to 66.6MHz
- -40°C to +125°C Operating Temperature Range
- ±1.75% Accuracy Across Temperature
- Factory Trimmed
- Center-Dithered Spread-Spectrum Output
- Pin-Selectable Center-Dither Magnitude of 0%, ±1%, ±2%, or ±4%
- Pin-Selectable Dither Rate
- 3.0V to 3.6V Supply Operation
- Lead(Pb)-Free, 8-Pin μMAX Package
- AEC-Q100 Qualified
Zastosowania
- Automotive Infotainment
- Navigation
- Advanced Driver Assistance System (ADAS)
- Engine Control Unit (ECU)
- Instrumentation Automotive
C2662994 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

