LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI5351A-B05512-GTR product image
Images for reference only

SILICON LABS SI5351A-B05512-GTR

Manufacturer
MPN
SI5351A-B05512-GTR
LCSC Part #
C2662768
Packaging
MSOP-10
Customer #
Key Attributes
200MHz 1.8V~3.3V I2C 3 MSOP-10 Clock Generators, PLLs, Frequency Synthesizers
DatasheetSILICON LABS SI5351A-B05512-GTR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5646$ 1.56
200+$ 0.6064$ 121.28
500+$ 0.5848$ 292.40
1,000+$ 0.574$ 574.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSILICON LABS
PackagingMSOP-10
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
Voltage - Supply1.8V~3.3V
InterfaceI2C
FeaturesOn-chip VCO/DCO;Spread spectrum
Number of Outputs3

Introduction

AI Translation

The Si5350/51 family of highly flexible, programmable clock generators can be customized to generate up to eight independent non-integer-related frequencies. The devices have eight CMOS clock outputs offered in a space saving 4x4 mm 20-QFN or lower cost three clock output versions offered in a 10-MSOP package. Each output has an independent MultiSynth™ fractional divider that accepts a high-frequency reference from one of the device’s internal PLLs and accurately divides down the clock to generate unique, non-integer-related frequencies from 2.5 kHz to 200 MHz. Any combination of output frequencies can be generated by the device. All clocks are generated with 0 ppm frequency synthesis error, enabling the replacement of XOs and PLL-based clocks while simplifying design and minimizing cost. As an added feature, the Si5350/51 features an integrated VCXO which eliminates the need for pullable crystals. The Si5350 features configurable control pin options allowing the direct pin control of frequency select, output enable, spread spectrum enable and powerdown. Each output supports 1.8, 2.5, or 3.3 V operation, eliminating the need for external level translators in mixed-supply applications.

Features

AI Translation
  • Generates any frequency on any output
  • 2.5 kHz to 200 MHz - Exact clock synthesis: 0 ppm error
  • Similar frequency flexibility as 8 independent PLLs
  • Accepts crystal or external reference clock
  • <70 ps typical period jitter for any configuration
  • Glitchless switching between output frequencies
  • Integrated VCXO eliminates need for pullable crystal
  • Si5350 (pin) and Si5351 (I²C) versions
  • User-definable control pins: Frequency select, output enable, spread spectrum enable, powerdown
  • Spread spectrum clock generation: -0.1 to -2.5% down, ±0.1 to ±1.5% center
  • Two week sample lead time for any custom clock
  • Small size: 4x4 mm 20-QFN and 10-MSOP
  • Industrial temperature range: -40 to +85

Applications

AI Translation
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Audio DAC/CODEC
  • USB Audio
  • Residential gateways
  • Networking/communication
  • Servers, storage

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5351A-B05512-GTSILICON LABSMSOP-100$ 1.5728